AC / DC Enclosed Power Supplies:

12 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3650357

RoHS

Each
1+
RM658.870
5+
RM620.740
10+
RM607.510
Min: 1 / Mult: 1
ITE
1Outputs
297W
3.3VDC
90A
85V AC to 264V AC
Adjustable, Fixed
HRP-450 Series
3002787

RoHS

Each
1+
RM434.460
5+
RM433.430
Min: 1 / Mult: 1
ITE
1Outputs
450W
5VDC
90A
90V AC to 264V AC
Adjustable, Fixed
RSP-500 Series
3650369

RoHS

Each
1+
RM669.140
5+
RM667.910
Min: 1 / Mult: 1
ITE
1Outputs
450W
5VDC
90A
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
3253409

RoHS

Each
1+
RM763.740
5+
RM760.280
Min: 1 / Mult: 1
Medical
1Outputs
450W
5VDC
90A
85V AC to 264V AC
Adjustable, Fixed
MSP-450 Series
4353639

RoHS

Each
1+
RM2,890.170
Min: 1 / Mult: 1
ITE, Industrial & Household
1Outputs
2.16kW
24VDC
90A
180V AC to 264V AC
Adjustable
BIC-2200 Series
3650360

RoHS

Each
1+
RM608.970
5+
RM607.510
Min: 1 / Mult: 1
ITE
1Outputs
450W
5VDC
90A
85V AC to 264V AC
Adjustable, Fixed
HRP-450 Series
3002785

RoHS

Each
1+
RM434.460
5+
RM433.430
Min: 1 / Mult: 1
ITE
1Outputs
360W
4VDC
90A
90V AC to 264V AC
Adjustable, Fixed
RSP-500 Series
3002784

RoHS

Each
1+
RM434.460
5+
RM433.430
Min: 1 / Mult: 1
ITE
1Outputs
297W
3.3VDC
90A
90V AC to 264V AC
Adjustable, Fixed
RSP-500 Series
3003179

RoHS

Each
1+
RM3,095.370
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.08kW
12VDC
90A
90V AC to 264V AC
Adjustable, Fixed
QS Series
3003175

RoHS

Each
1+
RM2,591.260
5+
RM2,536.830
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.08kW
12VDC
90A
90V AC to 264V AC
Adjustable, Fixed
QS Series
3650366

RoHS

Each
1+
RM669.140
5+
RM667.910
Min: 1 / Mult: 1
ITE
1Outputs
297W
3.3VDC
90A
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
4353644

RoHS

Each
1+
RM2,923.140
Min: 1 / Mult: 1
ITE, Industrial & Household
1Outputs
2.16kW
24VDC
90A
180V AC to 264V AC
Adjustable
BIC-2200 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account