AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1860901

RoHS

Each
1+
RM245.270
5+
RM242.690
10+
RM240.110
50+
RM232.910
100+
RM225.460
Min: 1 / Mult: 1
ITE
3Outputs
15W
5VDC
2A
12VDC
200mA
-12VDC
200mA
85V AC to 264V AC
Fixed
ECL15 Series
1672166

RoHS

Each
1+
RM265.310
5+
RM260.840
10+
RM256.360
50+
RM239.780
Min: 1 / Mult: 1
ITE
3Outputs
15W
5VDC
2A
12VDC
200mA
-12VDC
200mA
85V AC to 264V AC
Fixed
TMP-C Series
1869199

RoHS

Each
1+
RM351.200
5+
RM344.800
10+
RM338.400
50+
RM317.260
Min: 1 / Mult: 1
ITE
3Outputs
20W
5VDC
2.8A
15VDC
200mA
-15VDC
200mA
90V AC to 264V AC
Adjustable, Fixed
TML-C Series
4697948

RoHS

Each
1+
RM306.960
Min: 1 / Mult: 1
ITE
2Outputs
156.5W
54V
2.7A
53.5V
200mA
-
-
88V AC to 264V AC
Fixed
AD-155 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account