ITE & Laboratory AC / DC Enclosed Power Supplies:

8 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3954357

RoHS

Each
1+
RM364.020
Min: 1 / Mult: 1
ITE & Laboratory
150W
-
6.5A
100V AC to 240V AC
Fixed
PS3V Series
3954355

RoHS

Each
1+
RM336.890
5+
RM326.930
10+
RM320.400
50+
RM313.860
Min: 1 / Mult: 1
ITE & Laboratory
-
24V
-
100V AC to 240V AC
Fixed
PS3V Series
3954347

RoHS

Each
1+
RM340.610
5+
RM291.080
10+
RM260.130
50+
RM259.850
100+
RM259.790
Min: 1 / Mult: 1
ITE & Laboratory
-
12V
2.5A
100V AC to 240V AC
Fixed
PS3V Series
3954344

RoHS

Each
1+
RM227.740
5+
RM224.680
10+
RM220.190
50+
RM215.700
100+
RM211.200
Min: 1 / Mult: 1
ITE & Laboratory
30W
5V
6A
100V AC to 240V AC
-
PS3V Series
3954354

RoHS

Each
1+
RM321.260
5+
RM271.890
10+
RM271.650
50+
RM266.250
Min: 1 / Mult: 1
ITE & Laboratory
50W
-
-
100V AC to 240V AC
Fixed
-
3954342

RoHS

Each
1+
RM142.160
5+
RM141.000
10+
RM138.180
50+
RM135.360
100+
RM132.540
Min: 1 / Mult: 1
ITE & Laboratory
-
12V
1.3A
-
-
-
3954351

RoHS

Each
1+
RM327.190
5+
RM314.810
10+
RM284.440
50+
RM257.400
Min: 1 / Mult: 1
ITE & Laboratory
-
12V
-
100V AC to 240V AC
Fixed
PS3V Series
3954358

RoHS

Each
1+
RM505.430
5+
RM431.590
10+
RM424.120
50+
RM416.640
Min: 1 / Mult: 1
ITE & Laboratory
150W
-
6.5A
100V AC to 240V AC
Fixed
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account