ITE & Laboratory Equipment AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4144071

RoHS

Each
1+
RM485.420
5+
RM478.310
10+
RM448.060
50+
RM416.070
Min: 1 / Mult: 1
ITE & Laboratory Equipment
-
150W
24V
6.5A
100V AC to 240V AC
Fixed
PS3V Series
4144063

RoHS

Each
1+
RM219.770
5+
RM150.810
10+
RM147.800
50+
RM144.780
100+
RM141.770
Min: 1 / Mult: 1
ITE & Laboratory Equipment
-
15W
24V
630mA
100V AC to 240V AC
Fixed
PS3V Series
4144070

RoHS

Each
1+
RM336.890
5+
RM310.800
10+
RM310.750
50+
RM304.200
Min: 1 / Mult: 1
ITE & Laboratory Equipment
-
100W
24V
4.5A
100V AC to 240V AC
Fixed
PS3V Series
4144067

RoHS

Each
1+
RM318.060
5+
RM288.200
10+
RM284.350
50+
RM282.760
100+
RM279.860
Min: 1 / Mult: 1
ITE & Laboratory Equipment
1Outputs
30W
24V
1.3A
100V AC to 240V AC
Fixed
PS3V Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account