EML30 Series AC / DC Enclosed Power Supplies:
5 Products FoundEML30 Series AC / DC Enclosed Power Supplies
The EML 30 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.
- Compact Size
- Single Outputs from 3.3 to 48 V
- Class II
- Peak Load Capability
- Input Voltage Range: 85V to 264VAC
- Wide Operating Temperature -20°C to +70 °C
- Efficiency: 88%
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM300.010 5+ RM291.030 10+ RM281.990 50+ RM272.860 | Min: 1 / Mult: 1 | Medical | 1Outputs | 30W | 5VDC | 6A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||
Each | 1+ RM300.050 5+ RM291.030 10+ RM282.060 50+ RM272.860 | Min: 1 / Mult: 1 | Medical | 1Outputs | 30W | 12VDC | 2.5A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||
Each | 1+ RM300.050 5+ RM291.030 10+ RM282.060 50+ RM272.860 | Min: 1 / Mult: 1 | Medical | 1Outputs | 30W | 24VDC | 1.25A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||
Each | 1+ RM300.050 5+ RM291.030 10+ RM282.060 50+ RM272.860 | Min: 1 / Mult: 1 | Medical | 1Outputs | 20W | 3.3VDC | 6A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||
Each | 1+ RM355.600 5+ RM351.250 10+ RM346.900 50+ RM331.940 | Min: 1 / Mult: 1 | Medical | 1Outputs | 30W | 48VDC | 620mA | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||