AC / DC Enclosed Power Supplies:

2,272 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1657463

RoHS

Each
1+
RM214.870
Min: 1 / Mult: 1
ITE
-
1Outputs
150W
-
24VDC
6.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1657447

RoHS

Each
1+
RM144.940
Min: 1 / Mult: 1
ITE
-
1Outputs
76.8W
-
24VDC
3.2A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1657439

RoHS

Each
1+
RM133.530
Min: 1 / Mult: 1
ITE
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
2419997

RoHS

Each
1+
RM426.650
5+
RM412.000
10+
RM409.270
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2815986

RoHS

Each
1+
RM49.660
5+
RM49.030
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
36W
-
24VDC
1.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
2816028

RoHS

Each
1+
RM180.830
5+
RM176.930
Min: 1 / Mult: 1
ITE
-
1Outputs
151.2W
-
27VDC
5.6A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RSP-150 Series
2815992

RoHS

Each
1+
RM53.420
5+
RM52.580
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-50 Series
3002710

RoHS

Each
1+
RM251.720
Min: 1 / Mult: 1
ITE
-
1Outputs
200W
-
5VDC
40A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
UHP-200A Series
2815975

RoHS

Each
1+
RM86.210
5+
RM84.560
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
156W
-
24VDC
6.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-150 Series
2816006

RoHS

Each
1+
RM39.500
5+
RM39.080
Min: 1 / Mult: 1
ITE
-
1Outputs
9.9W
-
3.3VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2815984

RoHS

Each
1+
RM51.900
5+
RM50.870
10+
RM49.830
50+
RM49.740
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
36W
-
12VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
2816003

RoHS

Each
1+
RM50.800
Min: 1 / Mult: 1
ITE
-
1Outputs
15.6W
-
12VDC
1.3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2816014

RoHS

Each
1+
RM63.620
Min: 1 / Mult: 1
ITE
-
1Outputs
25W
-
5VDC
5A
-
-
-
-
-
-
88V AC to 264V AC
Fixed
RS-25 Series
2815966

RoHS

Each
1+
RM74.030
5+
RM72.480
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
102W
-
12VDC
8.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-100 Series
2815968

RoHS

Each
1+
RM78.700
5+
RM77.130
10+
RM75.560
50+
RM73.980
100+
RM72.490
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
108W
-
24VDC
4.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-100 Series
2816011

RoHS

Each
1+
RM59.980
Min: 1 / Mult: 1
ITE
-
1Outputs
26.4W
-
24VDC
1.1A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
RS-25 Series
2815973

RoHS

Each
1+
RM92.770
5+
RM90.240
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
150W
-
12VDC
12.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-150 Series
2816009

RoHS

Each
1+
RM57.110
Min: 1 / Mult: 1
ITE
-
1Outputs
25.2W
-
12VDC
2.1A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-25 Series
2816005

RoHS

Each
1+
RM52.800
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
24VDC
625mA
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2802518

RoHS

Each
1+
RM611.420
5+
RM575.040
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
350W
-
28VDC
12.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
SMP350 Series
2815999

RoHS

Each
1+
RM72.850
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
76.8W
-
24VDC
3.2A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-75 Series
2816008

RoHS

Each
1+
RM59.960
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
5VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
RS-15 Series
1242618

RoHS

Each
1+
RM283.730
5+
RM274.430
10+
RM265.130
50+
RM258.910
Min: 1 / Mult: 1
ITE
-
2Outputs
35W
-
12VDC
3A
-12VDC
1.5A
-
-
-
-
85V AC to 264V AC
Fixed
TXL 035 Series
2580637

RoHS

Each
1+
RM997.680
5+
RM972.290
10+
RM951.620
Min: 1 / Mult: 1
-
-
-
-
-
-
10A
12V
-
-12V
800mA
-
-
-
Adjustable, Fixed
ECM100 Series
3703279

RoHS

Each
1+
RM88.310
Min: 1 / Mult: 1
ITE
-
1Outputs
35W
-
12VDC
3A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1-25 of 2272 items
of 91 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account