AC / DC External Plug In Adaptor Power Supplies:

5 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4214803

RoHS

Each
1+
RM219.420
5+
RM215.040
10+
RM210.650
50+
RM210.050
Min: 1 / Mult: 1
1 Output
40W
12V
3.3A
Barrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Fixed
220V AC
TUK SGACK902S Keystone Coupler
-
4214802

RoHS

Each
1+
RM63.340
Min: 1 / Mult: 1
1 Output
24W
12V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Fixed
220V AC
TUK SGACK902S Keystone Coupler
-
4214805

RoHS

Each
1+
RM515.810
Min: 1 / Mult: 1
1 Output
70W
48V
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 10mm
Fixed
220V AC
TUK SGACK902S Keystone Coupler
IEC 320 C14
4214806

RoHS

Each
1+
RM815.940
Min: 1 / Mult: 1
1 Output
117.6W
56V
2.1A
Barrel Plug Center Positive 2.5mm
Fixed
220V AC
TUK SGACK902S Keystone Coupler
IEC 320 C7
4214804

RoHS

Each
1+
RM249.120
Min: 1 / Mult: 1
1 Output
48W
48V
1A
Barrel Plug Center Positive 2.5mm x 5.5mm x 10mm
Fixed
220V AC
TUK SGACK902S Keystone Coupler
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account