1 Output 21.5W AC / DC External Plug In Adaptor Power Supplies:

2 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2815895

RoHS

Each
1+
RM67.060
5+
RM63.840
10+
RM61.090
50+
RM60.400
100+
RM59.200
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
21.5W
5VDC
4.3A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
85V AC to 264V AC
GST36B Series
-
2815898

RoHS

Each
1+
RM67.060
5+
RM63.840
10+
RM61.090
50+
RM59.250
100+
RM58.070
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
21.5W
5VDC
4.3A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
85V AC to 264V AC
GST36E Series
EU
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account