AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.
1 Output AC / DC External Plug In Adaptor Power Supplies:
1,626 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Input Voltage Range
Accessory Type
Power Supply Applications
Output Voltage
Convert From
No. of Outputs
Output Current
Output Power Max
Convert To
Current Rating
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Connector Colour
Output Current - Output 2
Connector Body Material
Voltage Rating VAC
Output Connector
Input Voltage AC Min
Output Voltage - Output 3
Input Voltage AC Max
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM59.330 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 12W | - | - | 12VDC | 1A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEL12 Series | UK Type G | |||||
Each | 1+ RM92.160 5+ RM89.360 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 40W | - | - | 12VDC | 3.33A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEC40 Series | IEC 60320 C14 | |||||
Each | 1+ RM521.160 | Min: 1 / Mult: 1 | - | - | ITE & Medical | - | - | 1 Output | - | 150W | - | - | 24VDC | 6.25A | - | - | - | - | - | 4 Way DIN | - | - | - | - | Fixed | 80V AC to 264V AC | AHM Series | IEC 320 C14 | |||||
Each | 1+ RM148.640 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 90W | - | - | 24VDC | 3.75A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | GST90A Series | IEC 320 C14 | |||||
Each | 1+ RM86.550 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 54W | - | - | 9VDC | 6A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ RM87.140 5+ RM86.550 | Min: 1 / Mult: 1 | - | - | ITE, Industrial & Household | - | - | 1 Output | - | 60W | - | - | 12VDC | 5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | GST60A Series | IEC 320 C14 | |||||
Each | 1+ RM200.970 5+ RM199.780 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 120W | - | - | 24VDC | 5A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 85V AC to 264V AC | GST120A Series | - | |||||
Each | 1+ RM312.760 5+ RM307.320 10+ RM301.870 50+ RM301.260 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 120W | - | - | 24VDC | 5A | - | - | - | - | - | 4 Way Mini DIN | - | - | - | - | Fixed | 90V AC to 264V AC | VES120 Series | IEC 320 C14 | |||||
Each | 1+ RM61.680 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 30W | - | - | 12VDC | 2.5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 100V AC to 240V AC | 25HK-AB-xAz-D56-FR Series | - | |||||
Each | 1+ RM26.850 5+ RM25.930 10+ RM23.590 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 12W | - | - | 12VDC | 1A | - | - | - | - | - | 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 100V AC to 240V AC | - | UK Type G | |||||
Each | 1+ RM87.140 5+ RM86.550 | Min: 1 / Mult: 1 | - | - | ITE, Industrial & Household | - | - | 1 Output | - | 60W | - | - | 24VDC | 2.5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | GST60A Series | IEC 320 C14 | |||||
Each | 1+ RM64.190 5+ RM63.470 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 20W | - | - | 5VDC | 4A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 85V AC to 264V AC | GST25A Series | - | |||||
Each | 1+ RM74.560 5+ RM66.980 10+ RM62.620 25+ RM58.190 50+ RM56.210 | Min: 1 / Mult: 1 | 90V AC to 264V AC | - | ITE | 5V | - | 1 Output | 3A | 15.3W | - | - | 5.1VDC | 3A | - | - | - | - | - | USB Type C | - | - | - | - | Fixed | 90V AC to 264V AC | MP USB Mains Chargers | AU, EU, UK, US | |||||
Each | 1+ RM47.220 5+ RM44.230 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 18W | - | - | 9VDC | 2A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | 15DYS818-xyW-3 Series | UK Type G | |||||
Each | 1+ RM63.260 5+ RM62.750 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 18W | - | - | 12VDC | 1.5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 85V AC to 264V AC | GST18A Series | - | |||||
Each | 1+ RM168.720 5+ RM166.970 10+ RM165.210 50+ RM160.240 100+ RM158.080 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 30W | - | - | 5VDC | 2.25A | 6VDC | - | 2.25A | - | - | Various | - | 7.5VDC | - | 2.25A | Adjustable | 90V AC to 264V AC | APS 2250L Series | EU, UK | |||||
Each | 1+ RM68.400 5+ RM67.800 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 36W | - | - | 24VDC | 1.5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 85V AC to 264V AC | GST36B Series | - | |||||
Each | 1+ RM65.590 | Min: 1 / Mult: 1 | - | - | Medical | - | - | 1 Output | - | 20W | - | - | 5VDC | 4A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | - | Fixed | 90V AC to 264V AC | SMM30 Series | Mains Plug Sold Separately | |||||
Each | 1+ RM660.390 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 200W | - | - | 48VDC | 4.2A | - | - | - | - | - | 4 Way DIN | - | - | - | - | Fixed | 90V AC to 264V AC | SDI200G-U Series | IEC 60320 C14 | |||||
MULTICOMP PRO | Each | 1+ RM38.610 5+ RM32.830 10+ RM28.880 50+ RM26.970 100+ RM25.060 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 1 Output | - | 5W | - | - | 5VDC | 1A | - | - | - | - | - | USB Micro | - | - | - | - | Fixed | 90V AC to 264V AC | MP USB Mains Chargers | UK Type G | ||||
Each | 1+ RM53.750 10+ RM45.690 25+ RM40.140 50+ RM37.510 100+ RM34.910 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 15W | - | - | 7.5VDC | 2A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | MP UK Plugtops | UK Type G | |||||
Each | 1+ RM53.630 10+ RM45.630 25+ RM40.090 50+ RM29.070 100+ RM27.040 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 12.75W | - | - | 5.1VDC | 2.5A | - | - | - | - | - | USB Micro B | - | - | - | - | Fixed | 90V AC to 264V AC | Multicomp Raspberry Pi Power Supplies | EU, UK | |||||
Each | 1+ RM78.820 5+ RM77.250 10+ RM75.670 50+ RM64.270 | Min: 1 / Mult: 1 | - | - | ITE & Medical | - | - | 1 Output | - | 24W | - | - | 24VDC | 1A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 80V AC to 264V AC | VEP Series | Mains Plug Sold Separately | |||||
Each | 1+ RM81.760 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 60W | - | - | 20VDC | 3A | - | - | - | - | - | USB Type C | - | - | - | - | Fixed | 90V AC to 264V AC | MP PD USB-C Chargers | EU, UK, US | |||||
Each | 1+ RM24.810 5+ RM24.030 10+ RM23.440 | Min: 1 / Mult: 1 | - | - | ITE, Industrial & Household | - | - | 1 Output | - | 5W | - | - | 5VDC | 1A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VFL05 Series | UK Type G | |||||