AC / DC External Plug In Adaptor Power Supplies:

307 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2815916

RoHS

Each
1+
RM87.140
5+
RM85.850
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
60W
24VDC
2.5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
GST60A Series
IEC 320 C14
2815912

RoHS

Each
1+
RM85.430
5+
RM85.270
Min: 1 / Mult: 1
ITE
1 Output
54W
9VDC
6A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
GST60A Series
-
2815913

RoHS

Each
1+
RM87.140
5+
RM85.270
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
60W
12VDC
5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
GST60A Series
IEC 320 C14
2137709

RoHS

Each
1+
RM20.120
Min: 1 / Mult: 1
ITE
1 Output
7.5W
5V
1.5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
100V AC to 240V AC
WSU Series
US
2137711

RoHS

Each
1+
RM41.450
5+
RM38.250
10+
RM36.690
50+
RM33.910
100+
RM32.620
Min: 1 / Mult: 1
ITE
1 Output
10W
5V
2A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
100V AC to 240V AC
WSU Series
US
3798166

RoHS

Each
1+
RM165.890
5+
RM156.200
Min: 1 / Mult: 1
ITE & Medical
1 Output
60W
12VDC
5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
100V AC to 240V AC
44ATM065T-Pxyz Series
IEC 60320 C14
2815910

RoHS

Each
1+
RM87.140
5+
RM85.270
Min: 1 / Mult: 1
ITE
1 Output
30W
5V
6A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
GST60A Series
-
2815857

RoHS

Each
1+
RM63.260
5+
RM61.820
Min: 1 / Mult: 1
ITE
1 Output
15W
5V
3A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
85V AC to 264V AC
GST18A Series
-
2815905

RoHS

Each
1+
RM97.060
5+
RM95.130
Min: 1 / Mult: 1
ITE
1 Output
40W
12VDC
3.34A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
GST40A Series
-
3002668

RoHS

Each
1+
RM142.430
5+
RM139.270
Min: 1 / Mult: 1
-
1 Output
60W
30VDC
2A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
OWA-60E Series
EU
2815822

RoHS

Each
1+
RM108.690
5+
RM105.870
Min: 1 / Mult: 1
Medical
1 Output
60W
12VDC
5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
80V AC to 264V AC
GSM60A Series
-
2815906

RoHS

Each
1+
RM79.460
5+
RM78.870
Min: 1 / Mult: 1
ITE
1 Output
40W
15VDC
2.67A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
GST40A Series
-
2815878

RoHS

Each
1+
RM64.190
5+
RM62.530
Min: 1 / Mult: 1
ITE
1 Output
20W
5V
4A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
85V AC to 264V AC
GST25A Series
-
2815823

RoHS

Each
1+
RM106.560
5+
RM105.870
Min: 1 / Mult: 1
Medical
1 Output
60W
15VDC
4A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
80V AC to 264V AC
GSM60A Series
-
2815880

RoHS

Each
1+
RM62.930
5+
RM62.530
Min: 1 / Mult: 1
ITE
1 Output
25W
24VDC
1.04A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
85V AC to 264V AC
GST25A Series
-
3002659

RoHS

Each
1+
RM139.630
5+
RM139.270
Min: 1 / Mult: 1
-
1 Output
60W
12VDC
5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
OWA-60E Series
EU
2815915

RoHS

Each
1+
RM85.430
5+
RM85.270
Min: 1 / Mult: 1
ITE
1 Output
60W
18VDC
3.33A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
GST60A Series
-
2815825

RoHS

Each
1+
RM108.690
5+
RM105.870
Min: 1 / Mult: 1
Medical
1 Output
60W
24VDC
2.5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
80V AC to 264V AC
GSM60A Series
-
3265813

RoHS

Each
1+
RM518.140
Min: 1 / Mult: 1
ITE
1 Output
18W
28VDC
640mA
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
85V AC to 264V AC
GST18B Series
IEC 60320 C8
2815812

RoHS

Each
1+
RM95.990
5+
RM95.930
Min: 1 / Mult: 1
Medical
1 Output
40W
18VDC
2.22A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
80V AC to 264V AC
GSM40A Series
-
2815798

RoHS

Each
1+
RM76.030
Min: 1 / Mult: 1
Medical
1 Output
36W
12VDC
3A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
80V AC to 264V AC
GSM36B Series
-
2815908

RoHS

Each
1+
RM81.050
5+
RM78.870
Min: 1 / Mult: 1
ITE
1 Output
40W
24VDC
1.67A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
GST40A Series
-
2815881

RoHS

Each
1+
RM79.090
5+
RM77.510
10+
RM75.930
50+
RM74.350
100+
RM72.850
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
20W
5V
4A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
85V AC to 264V AC
GST25B Series
-
2815896

RoHS

Each
1+
RM67.060
5+
RM66.800
Min: 1 / Mult: 1
ITE
1 Output
36W
12VDC
3A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
85V AC to 264V AC
GST36B Series
-
3002677

RoHS

Each
1+
RM193.860
5+
RM189.990
10+
RM186.110
50+
RM182.230
Min: 1 / Mult: 1
-
1 Output
60.48W
54VDC
1.12A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
OWA-60E Series
EU
1-25 of 307 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account