AC / DC External Plug In Adaptor Power Supplies:

2 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1550955

RoHS

Each
1+
RM275.100
5+
RM267.740
10+
RM260.100
50+
RM251.630
Min: 1 / Mult: 1
ITE
1 Output
44W
12VDC
3.7A
5 Way Mini DIN
Fixed
90V AC to 264V AC
AEH Series
Mains Plug Sold Separately
1550934

RoHS

Each
1+
RM375.870
5+
RM365.810
10+
RM361.100
Min: 1 / Mult: 1
ITE
1 Output
70W
19VDC
3.7A
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
Fixed
90V AC to 264V AC
AED Series
Mains Plug Sold Separately
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account