AC / DC External Plug In Adaptor Power Supplies:

5 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3772066

RoHS

Each
1+
RM135.350
5+
RM132.640
10+
RM129.930
50+
RM127.230
100+
RM124.690
Min: 1 / Mult: 1
Medical
1 Output
16W
24VDC
660mA
2.1mm / 2.5mm Barrel Plug
Fixed
90V AC to 264V AC
3823 Series
Mains Plug Sold Separately
4158614

RoHS

Each
1+
RM39.190
10+
RM36.470
25+
RM34.060
50+
RM28.820
100+
RM26.240
Min: 1 / Mult: 1
ITE
1 Output
6W
9VDC
660mA
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Fixed
90V AC to 264V AC
-
US
T1866-21G
ACCESS COMMUNICATIONS T1866-21G
1682758

RoHS

ACCESS COMMUNICATIONS
  1. PSU
  2. 10G SERIE 18VDC 2000MA 2.1C-POS
Each
1+
RM48.360
5+
RM46.740
10+
RM46.090
Min: 1 / Mult: 1
-
1 Output
11.88W
18VDC
660mA
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
10G Series
-
1297471

RoHS

Each
1+
RM41.070
5+
RM39.700
10+
RM39.140
Min: 1 / Mult: 1
ITE
1 Output
6W
9VDC
660mA
Barrel Plug Center Positive 5.5mm
Fixed
90V AC to 264V AC
-
EU, UK, US
3251602

RoHS

Each
1+
RM58.700
Min: 1 / Mult: 1
Medical
1 Output
6W
9VDC
660mA
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
85V AC to 264V AC
GSM06E Series
EU
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account