AC / DC External Plug In Adaptor Power Supplies:

5 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3812513

RoHS

Each
1+
RM186.770
Min: 1 / Mult: 1
Medical
1 Output
45W
5VDC
9A
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Fixed
90V AC to 264V AC
SDM50-UD Series
IEC 60320 C8
3812511

RoHS

Each
1+
RM208.510
5+
RM191.650
10+
RM188.700
Min: 1 / Mult: 1
Medical
1 Output
45W
5VDC
9A
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Fixed
90V AC to 264V AC
SDM50-U Series
IEC 60320 C14
3812519

RoHS

Each
1+
RM423.710
Min: 1 / Mult: 1
ITE
1 Output
108W
12VDC
9A
4 Way DIN
Fixed
100V AC to 240V AC
SDI120G-U Series
IEC 60320 C14
3798178

RoHS

Each
1+
RM423.700
Min: 1 / Mult: 1
Medical
1 Output
108W
12VDC
9A
Kycon-4P
Fixed
100V AC to 240V AC
44ATM120T-Pxyz Series
IEC 60320 C14
1337236

RoHS

Each
1+
RM664.870
Min: 1 / Mult: 1
Medical
1 Output
108W
12VDC
9A
8 Way Mini DIN
Fixed
90V AC to 264V AC
PCM Series
Mains Plug Sold Separately
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account