AC / DC External Plug In Adaptor Power Supplies:

2 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Convert From
No. of Outputs
Output Power Max
Convert To
Current Rating
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Connector Colour
Output Current - Output 2
Connector Body Material
Voltage Rating VAC
Output Connector
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4445679

RoHS

Each
1+
RM79.750
5+
RM79.080
10+
RM77.020
20+
RM75.760
50+
RM73.460
Min: 1 / Mult: 1
USB Type C Receptacle
1 Output
20W
Euro Plug
3A
5V
4.5A
9V
White
3.5A
Plastic Body
240VAC
USB Type C
12V
2.5A
Fixed
110V AC to 240V AC
EU
4445680

RoHS

Each
1+
RM109.770
5+
RM108.850
10+
RM106.010
20+
RM104.270
50+
RM101.110
Min: 1 / Mult: 1
USB Type C Receptacle
1 Output
30W
Euro Plug
3A
5V
3A
9V
White
3A
Plastic Body
240VAC
USB Type C
12V
2.5A
Fixed
110V AC to 240V AC
EU
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account