12VA AC / DC External Plug In Adaptor Power Supplies:

3 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4220137

RoHS

Each
1+
RM68.470
5+
RM63.200
10+
RM59.860
50+
RM56.520
100+
RM55.400
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
12VA
9VAC
1.33A
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Fixed
240V AC
77DS-12-xy Series
AU
1176270

RoHS

Each
1+
RM70.340
10+
RM62.820
50+
RM56.870
100+
RM48.350
Min: 1 / Mult: 1
ITE
1 Output
12VA
12VDC
1A
-
Fixed
230V AC
-
-
1279501

RoHS

Each
1+
RM71.100
10+
RM65.790
50+
RM61.620
100+
RM57.950
Min: 1 / Mult: 1
ITE
1 Output
12VA
24VDC
500mA
Various
Fixed
230V AC
-
UK Type G
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account