AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.
ITE ITE & Medical AC / DC External Plug In Adaptor Power Supplies:
912 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Input Voltage Range
Power Supply Applications
Output Voltage
No. of Outputs
Output Current
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Connector
Input Voltage AC Min
Output Voltage - Output 3
Input Voltage AC Max
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM61.920 5+ RM60.060 10+ RM58.200 50+ RM54.740 100+ RM52.260 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 12W | 12VDC | 1A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEL12 Series | EU | |||||
Each | 1+ RM92.160 5+ RM89.390 10+ RM86.630 50+ RM83.930 100+ RM83.230 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 40W | 12VDC | 3.33A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEC40 Series | IEC 60320 C14 | |||||
Each | 1+ RM60.020 5+ RM57.880 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 30W | 12VDC | 2.5A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 100V AC to 240V AC | 25HK-AB-xAz-D56-FR Series | - | |||||
Each | 1+ RM208.850 5+ RM199.120 10+ RM190.360 20+ RM186.560 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 120W | 24VDC | 5A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 85V AC to 264V AC | GST120A Series | - | |||||
Each | 1+ RM28.980 5+ RM27.990 10+ RM25.460 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 12W | 12VDC | 1A | - | - | 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 100V AC to 240V AC | - | UK Type G | |||||
Each | 1+ RM81.230 5+ RM75.780 10+ RM71.060 25+ RM65.610 50+ RM60.890 | Min: 1 / Mult: 1 | 90V AC to 264V AC | ITE | 5V | 1 Output | 3A | 15.3W | 5.1VDC | 3A | - | - | USB Type C | - | - | - | - | Fixed | 90V AC to 264V AC | - | AU, EU, UK, US | |||||
Each | 1+ RM79.600 5+ RM77.200 10+ RM74.780 50+ RM71.620 100+ RM70.190 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 24W | 24VDC | 1A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEL24 Series | UK Type G | |||||
Each | 1+ RM714.990 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 200W | 48VDC | 4.2A | - | - | 4 Way DIN | - | - | - | - | Fixed | 90V AC to 264V AC | SDI200G-U Series | IEC 60320 C14 | |||||
Each | 1+ RM51.020 10+ RM47.480 25+ RM44.380 50+ RM29.440 100+ RM28.600 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 12.75W | 5.1VDC | 2.5A | - | - | USB Micro B | - | - | - | - | Fixed | 90V AC to 264V AC | Multicomp Raspberry Pi Power Supplies | EU, UK | |||||
Each | 1+ RM178.720 5+ RM160.850 10+ RM146.220 25+ RM134.060 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 60W | 20VDC | 3A | - | - | USB Type C | - | - | - | - | Fixed | 90V AC to 264V AC | MP PD USB-C Chargers | EU, UK, US | |||||
TRIAD MAGNETICS | Each | 1+ RM34.360 5+ RM32.240 10+ RM31.380 20+ RM23.790 50+ RM22.470 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 7.5W | 5V | 1.5A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 100V AC to 240V AC | WSU Series | US | ||||
Each | 1+ RM34.510 5+ RM32.930 10+ RM31.870 50+ RM24.680 100+ RM24.090 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 5W | 6VDC | 830mA | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEL05 Series | UK Type G | |||||
Each | 1+ RM25.300 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 5.25W | 5.25V | 1A | - | - | USB | - | - | - | - | Fixed | 110V AC to 240V AC | TUK SGACK902S Keystone Coupler | US | |||||
Each | 1+ RM93.210 5+ RM90.400 10+ RM87.600 50+ RM67.120 100+ RM65.780 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 36W | 24VDC | 1.5A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEL36 Series | UK Type G | |||||
Each | 1+ RM46.590 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 18W | 9VDC | 2A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEL18 Series | UK Type G | |||||
Each | 1+ RM80.780 5+ RM79.840 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 63W | 18VDC | 3.5A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | 15DYS865-xyW Series | Mains Plug Sold Separately | |||||
Each | 1+ RM91.880 5+ RM88.130 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 36W | 24VDC | 1.5A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | - | Fixed | 90V AC to 264V AC | SMI36 Series | NA | |||||
Each | 1+ RM28.160 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 6W | 5V | 1.2A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | - | Fixed | 90V AC to 264V AC | SMI6B Series | Mains Plug Sold Separately | |||||
Each | 1+ RM94.650 3+ RM88.020 5+ RM81.770 10+ RM75.220 15+ RM70.470 More Pricing... | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 20W | 5V | 4A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | MP UK Plugtops | UK Type G | |||||
Each | 1+ RM72.480 3+ RM65.160 5+ RM59.130 10+ RM53.070 25+ RM49.340 More Pricing... | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 15W | 9VDC | 1.6A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | MP EUR Plugtops | EU | |||||
Each | 1+ RM64.220 5+ RM63.640 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 24W | 12VDC | 2A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | 15DYS824-xyW-K Series | AU, EU, UK, US | |||||
Each | 1+ RM85.470 5+ RM82.450 10+ RM79.570 50+ RM77.700 100+ RM76.420 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 36W | 12VDC | 3A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VET36 Series | IEC 60320 C8 | |||||
Each | 1+ RM389.500 5+ RM381.710 10+ RM373.920 50+ RM366.130 100+ RM358.750 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 180W | 24VDC | 7.5A | - | - | 8 Way Mini Fit JR | - | - | - | - | Fixed | 90V AC to 264V AC | VES180 Series | Mains Plug Sold Separately | |||||
Each | 1+ RM142.240 5+ RM132.270 10+ RM122.890 25+ RM113.050 | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 20W | 5V | 4A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 100V AC to 240V AC | MP Desktop PSUs | IEC 60320 C14 | |||||
Each | 1+ RM50.640 3+ RM45.530 5+ RM41.310 15+ RM37.080 25+ RM34.480 More Pricing... | Min: 1 / Mult: 1 | - | ITE | - | 1 Output | - | 6W | 24VDC | 250mA | - | - | - | - | - | - | - | Fixed | 90V AC to 264V AC | MP UK Plugtops | UK Type G |