ITE & Medical ITE & Medical AC / DC External Plug In Adaptor Power Supplies:

188 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1821440

RoHS

Each
1+
RM493.230
5+
RM485.370
Min: 1 / Mult: 1
ITE & Medical
1 Output
150W
24VDC
6.25A
4 Way DIN
Fixed
80V AC to 264V AC
AHM Series
IEC 320 C14
1716983

RoHS

Each
1+
RM85.180
5+
RM68.980
Min: 1 / Mult: 1
ITE & Medical
1 Output
24W
24VDC
1A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
80V AC to 264V AC
VEP Series
Mains Plug Sold Separately
3594767

RoHS

Each
1+
RM143.980
5+
RM140.980
10+
RM136.960
20+
RM135.280
Min: 1 / Mult: 1
ITE & Medical
1 Output
65W
18VDC
3.62A
Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Fixed
90V AC to 264V AC
SDM65-UD Series
IEC 60320 C8
2319701

RoHS

Each
1+
RM346.260
5+
RM335.840
10+
RM325.460
18+
RM311.630
108+
RM306.030
Min: 1 / Mult: 1
ITE & Medical
1 Output
85W
24VDC
3.54A
4 Way Mini DIN
Fixed
80V AC to 264V AC
AHM Series
IEC 60320 C8
1821446

RoHS

Each
1+
RM567.580
Min: 1 / Mult: 1
ITE & Medical
1 Output
180W
24VDC
7.5A
4 Way Mini DIN
Fixed
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
1860846

RoHS

Each
1+
RM234.960
5+
RM233.660
10+
RM232.360
50+
RM222.440
100+
RM207.610
Min: 1 / Mult: 1
ITE & Medical
1 Output
60W
12VDC
5A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
80V AC to 264V AC
AFM Series
Mains Plug Sold Separately
2671552

RoHS

Each
1+
RM71.920
5+
RM69.760
10+
RM67.610
50+
RM64.960
Min: 1 / Mult: 1
ITE & Medical
1 Output
18W
9VDC
2A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
ACM18 Series
Mains Plug Sold Separately
2729532

RoHS

Each
1+
RM82.880
5+
RM80.400
10+
RM77.910
50+
RM74.590
100+
RM73.690
Min: 1 / Mult: 1
ITE & Medical
1 Output
24W
24VDC
1A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
ACM24 Series
Mains Plug Sold Separately
3050709

RoHS

Each
1+
RM421.280
5+
RM408.640
10+
RM396.000
50+
RM385.820
Min: 1 / Mult: 1
ITE & Medical
1 Output
150W
24VDC
6.2A
4 Way DIN
Fixed
80V AC to 264V AC
ALM150 Series
Mains Plug Sold Separately
2319711

RoHS

Each
1+
RM483.550
5+
RM478.180
Min: 1 / Mult: 1
ITE & Medical
1 Output
150W
24VDC
6.25A
4 Way Mini DIN
Fixed
80V AC to 264V AC
AHM Series
IEC 60320 C8
1821426

RoHS

Each
1+
RM341.640
5+
RM334.810
10+
RM327.980
50+
RM321.150
100+
RM316.710
Min: 1 / Mult: 1
ITE & Medical
1 Output
85W
12VDC
7.08A
4 Way Mini DIN
Fixed
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
1821451

RoHS

Each
1+
RM750.560
5+
RM728.050
10+
RM705.540
50+
RM675.510
100+
RM630.480
Min: 1 / Mult: 1
ITE & Medical
1 Output
250W
24VDC
10.41A
6 Way DIN45322
Fixed
80V AC to 264V AC
AHM Series
IEC 320 C14
2508387

RoHS

Each
1+
RM735.870
5+
RM727.450
10+
RM719.030
50+
RM710.610
100+
RM696.400
Min: 1 / Mult: 1
ITE & Medical
1 Output
250W
24VDC
10.41A
6 Way Molex Connector
Fixed
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
1821427

RoHS

Each
1+
RM341.640
5+
RM334.810
10+
RM327.980
50+
RM321.150
100+
RM316.710
Min: 1 / Mult: 1
ITE & Medical
1 Output
85W
15VDC
5.67A
4 Way Mini DIN
Fixed
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
2802341

RoHS

Each
1+
RM325.760
5+
RM315.990
10+
RM306.220
50+
RM293.190
100+
RM285.940
Min: 1 / Mult: 1
ITE & Medical
1 Output
80W
12VDC
6.67A
4 Way DIN
Fixed
80V AC to 264V AC
ALM85 Series
Mains Plug Sold Separately
2801001

RoHS

Each
1+
RM92.630
5+
RM89.850
10+
RM87.080
50+
RM84.970
100+
RM83.280
Min: 1 / Mult: 1
ITE & Medical
1 Output
36W
12VDC
3A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
ACM36 Series
Mains Plug Sold Separately
2801010

RoHS

Each
1+
RM169.960
5+
RM164.850
10+
RM159.750
50+
RM152.960
100+
RM147.780
Min: 1 / Mult: 1
ITE & Medical
1 Output
65W
24VDC
2.7A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
AKM65 Series
IEC 60320 C14
2829082

RoHS

Each
1+
RM393.180
5+
RM381.380
10+
RM369.590
50+
RM353.860
100+
RM336.250
Min: 1 / Mult: 1
ITE & Medical
1 Output
120W
24VDC
5A
4 Way DIN
Fixed
80V AC to 264V AC
ALM120 Series
Mains Plug Sold Separately
2729529

RoHS

Each
1+
RM82.880
5+
RM80.400
10+
RM77.910
50+
RM74.590
100+
RM73.690
Min: 1 / Mult: 1
ITE & Medical
1 Output
24W
12VDC
2A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
ACM24 Series
Mains Plug Sold Separately
3212458

RoHS

Each
1+
RM459.540
5+
RM445.750
10+
RM431.970
50+
RM425.120
Min: 1 / Mult: 1
ITE & Medical
1 Output
200W
24VDC
8.4A
4 Pin Mini-Fit
Fixed
80V AC to 264V AC
ALM200 Series
IEC 60320 C8
1821432

RoHS

Each
1+
RM377.480
5+
RM371.330
Min: 1 / Mult: 1
ITE & Medical
1 Output
100W
12VDC
8.33A
4 Way Mini DIN
Fixed
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
2319716

RoHS

Each
1+
RM554.620
Min: 1 / Mult: 1
ITE & Medical
1 Output
180W
24VDC
7.5A
4 Way Mini DIN
Fixed
80V AC to 264V AC
AHM Series
IEC 60320 C8
1716981

RoHS

Each
1+
RM104.030
5+
RM100.890
10+
RM97.750
50+
RM89.000
100+
RM87.360
Min: 1 / Mult: 1
ITE & Medical
1 Output
19.8W
9VDC
2.2A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
80V AC to 264V AC
VEP Series
Mains Plug Sold Separately
2671554

RoHS

Each
1+
RM70.510
5+
RM68.390
10+
RM67.560
50+
RM66.730
100+
RM64.960
Min: 1 / Mult: 1
ITE & Medical
1 Output
18W
15VDC
1.25A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
ACM18 Series
Mains Plug Sold Separately
2729252

RoHS

Each
1+
RM70.090
5+
RM67.980
10+
RM65.890
50+
RM63.080
100+
RM61.920
Min: 1 / Mult: 1
ITE & Medical
1 Output
12W
15VDC
800mA
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Fixed
90V AC to 264V AC
ACM12 Series
Mains Plug Sold Separately
1-25 of 188 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account