AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.
AC / DC External Plug In Adaptor Power Supplies:
1,698 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Input Voltage Range
Accessory Type
Power Supply Applications
No. of Outputs
Output Voltage
Convert From
Output Current
Output Power Max
Convert To
Current Rating
Output Voltage - Output 1
Output Current - Output 1
Connector Colour
Output Voltage - Output 2
Connector Body Material
Output Current - Output 2
Voltage Rating VAC
Output Connector
Input Voltage AC Min
Output Voltage - Output 3
Input Voltage AC Max
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM651.130 5+ RM631.570 10+ RM612.060 | Min: 1 / Mult: 1 | - | - | Medical | 3 Output | - | - | - | 42W | - | - | 5VDC | 5A | - | 12VDC | - | 2A | - | 5 Way DIN | - | -12VDC | - | 800mA | Fixed | 90V AC to 264V AC | PCM50 Series | Mains Plug Sold Separately | |||||
Each | 1+ RM60.730 5+ RM58.900 10+ RM57.080 50+ RM55.700 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 12W | - | - | 12VDC | 1A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEL12 Series | EU | |||||
Each | 1+ RM92.160 5+ RM89.350 10+ RM89.080 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 40W | - | - | 12VDC | 3.33A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEC40 Series | IEC 60320 C14 | |||||
Each | 1+ RM517.270 | Min: 1 / Mult: 1 | - | - | ITE & Medical | 1 Output | - | - | - | 150W | - | - | 24VDC | 6.25A | - | - | - | - | - | 4 Way DIN | - | - | - | - | Fixed | 80V AC to 264V AC | AHM Series | IEC 320 C14 | |||||
Each | 1+ RM150.230 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 90W | - | - | 24VDC | 3.75A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | GST90A Series | IEC 320 C14 | |||||
Each | 1+ RM85.910 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 54W | - | - | 9VDC | 6A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ RM87.140 5+ RM85.910 | Min: 1 / Mult: 1 | - | - | ITE, Industrial & Household | 1 Output | - | - | - | 60W | - | - | 12VDC | 5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | GST60A Series | IEC 320 C14 | |||||
Each | 1+ RM200.970 5+ RM198.290 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 120W | - | - | 24VDC | 5A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 85V AC to 264V AC | GST120A Series | - | |||||
Each | 1+ RM312.760 5+ RM307.320 10+ RM301.870 50+ RM299.010 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 120W | - | - | 24VDC | 5A | - | - | - | - | - | 4 Way Mini DIN | - | - | - | - | Fixed | 90V AC to 264V AC | VES120 Series | IEC 320 C14 | |||||
Each | 1+ RM96.610 5+ RM93.700 10+ RM92.990 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 36W | - | - | 12VDC | 3A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | VER36 Series | AU, EU, UK, US | |||||
Each | 1+ RM61.680 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 30W | - | - | 12VDC | 2.5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 100V AC to 240V AC | 25HK-AB-xAz-D56-FR Series | - | |||||
Each | 1+ RM27.560 5+ RM26.620 10+ RM24.220 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 12W | - | - | 12VDC | 1A | - | - | - | - | - | 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 100V AC to 240V AC | - | UK Type G | |||||
Each | 1+ RM64.190 5+ RM63.000 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 20W | - | - | 5VDC | 4A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 85V AC to 264V AC | GST25A Series | - | |||||
Each | 1+ RM87.140 5+ RM85.910 | Min: 1 / Mult: 1 | - | - | ITE, Industrial & Household | 1 Output | - | - | - | 60W | - | - | 24VDC | 2.5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | GST60A Series | IEC 320 C14 | |||||
Each | 1+ RM81.230 5+ RM75.780 10+ RM71.060 25+ RM65.610 50+ RM60.890 | Min: 1 / Mult: 1 | 90V AC to 264V AC | - | ITE | 1 Output | 5V | - | 3A | 15.3W | - | - | 5.1VDC | 3A | - | - | - | - | - | USB Type C | - | - | - | - | Fixed | 90V AC to 264V AC | MP USB Mains Chargers | AU, EU, UK, US | |||||
Each | 1+ RM47.220 5+ RM44.230 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 18W | - | - | 9VDC | 2A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | 15DYS818-xyW-3 Series | UK Type G | |||||
Each | 1+ RM238.060 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 90W | - | - | 24VDC | 3.75A | - | - | - | - | - | 4 Way Mini DIN | - | - | - | - | Fixed | 90V AC to 264V AC | VES90 Series | Mains Plug Sold Separately | |||||
Each | 1+ RM63.260 5+ RM62.280 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 18W | - | - | 12VDC | 1.5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 85V AC to 264V AC | GST18A Series | - | |||||
Each | 1+ RM68.400 5+ RM67.290 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 36W | - | - | 24VDC | 1.5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 85V AC to 264V AC | GST36B Series | - | |||||
Each | 1+ RM79.050 3+ RM71.090 5+ RM64.490 10+ RM57.890 15+ RM53.820 More Pricing... | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 24W | - | - | 12VDC | 2A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | MP UK Plugtops | UK Type G | |||||
Each | 1+ RM103.570 5+ RM95.890 10+ RM92.420 | Min: 1 / Mult: 1 | - | - | Medical | 1 Output | - | - | - | 20W | - | - | 5VDC | 4A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | - | Fixed | 90V AC to 264V AC | SMM30 Series | Mains Plug Sold Separately | |||||
Each | 1+ RM650.600 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 200W | - | - | 48VDC | 4.2A | - | - | - | - | - | 4 Way DIN | - | - | - | - | Fixed | 90V AC to 264V AC | SDI200G-U Series | IEC 60320 C14 | |||||
Each | 1+ RM50.940 10+ RM47.400 25+ RM44.300 50+ RM31.660 100+ RM28.720 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 12.75W | - | - | 5.1VDC | 2.5A | - | - | - | - | - | USB Micro B | - | - | - | - | Fixed | 90V AC to 264V AC | Multicomp Raspberry Pi Power Supplies | EU, UK | |||||
Each | 1+ RM79.910 5+ RM78.320 10+ RM76.720 50+ RM64.950 | Min: 1 / Mult: 1 | - | - | ITE & Medical | 1 Output | - | - | - | 24W | - | - | 24VDC | 1A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 80V AC to 264V AC | VEP Series | Mains Plug Sold Separately | |||||
Each | 1+ RM88.520 | Min: 1 / Mult: 1 | - | - | ITE | 1 Output | - | - | - | 60W | - | - | 20VDC | 3A | - | - | - | - | - | USB Type C | - | - | - | - | Fixed | 90V AC to 264V AC | MP PD USB-C Chargers | EU, UK, US |