AC / DC Front End Rack Mount Power Supplies:

3 Products Found

The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
Input Voltage VAC
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2483454

RoHS

Each
1+
RM821.100
Min: 1 / Mult: 1
Medical
1 Output
Adjustable, Fixed
310W
24V
12.5A
LCM300 Series
90V AC to 264V AC
2483456

RoHS

Each
1+
RM821.100
Min: 1 / Mult: 1
Medical
1 Output
Adjustable, Fixed
310W
48V
6.3A
LCM300 Series
90V AC to 264V AC
2483455

RoHS

Each
1+
RM821.100
Min: 1 / Mult: 1
Medical
1 Output
Adjustable, Fixed
310W
36V
8.4A
LCM300 Series
90V AC to 264V AC
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account