ECL25 Series AC / DC Open Frame Power Supplies:
3 Products FoundECL25 Series AC / DC Open Frame Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM201.280 5+ RM196.050 10+ RM191.910 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 1.04A | ECL25 Series | |||||
Each | 1+ RM191.910 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 5A | ECL25 Series | |||||
Each | 1+ RM191.910 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 2.1A | ECL25 Series |