AC / DC Open Frame Power Supplies:

5 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1176978

RoHS

Each
1+
RM333.210
5+
RM323.190
10+
RM313.210
50+
RM299.860
Min: 1 / Mult: 1
ITE, Industrial & Medical
3 Output
60W
90V to 264V
Fixed
5VDC
8A
15VDC
2.5A
-15VDC
500mA
ECM60 Series
4565481

RoHS

Each
1+
RM433.080
5+
RM387.510
10+
RM341.940
50+
RM335.110
Min: 1 / Mult: 1
ITE & Industrial
1 Output
300W
90V to 264V
Fixed
12V
15A
-
-
-
-
TXO 300 Series
4565482

RoHS

Each
1+
RM411.430
5+
RM376.690
10+
RM341.940
50+
RM335.110
Min: 1 / Mult: 1
ITE & Industrial
1 Output
300W
90V to 264V
Fixed
15V
12A
-
-
-
-
TXO 300 Series
4565483

RoHS

Each
1+
RM433.080
5+
RM387.510
10+
RM341.940
50+
RM335.110
Min: 1 / Mult: 1
ITE & Industrial
1 Output
300W
90V to 264V
Fixed
24V
8.34A
-
-
-
-
TXO 300 Series
4565485

RoHS

Each
1+
RM433.080
5+
RM387.510
10+
RM341.940
50+
RM335.110
Min: 1 / Mult: 1
ITE & Industrial
1 Output
300W
90V to 264V
Fixed
48V
4.17A
-
-
-
-
TXO 300 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account