AC / DC Open Frame Power Supplies:

6 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1550982

RoHS

Each
1+
RM223.960
5+
RM217.830
10+
RM211.090
50+
RM210.540
Min: 1 / Mult: 1
ITE & Medical
1 Output
40W
90V AC to 264V AC
Fixed
33VDC
1.2A
ECM40 Series
3594710

RoHS

Each
1+
RM43.130
5+
RM41.780
10+
RM40.430
50+
RM39.620
100+
RM39.080
Min: 1 / Mult: 1
ITE
1 Output
6W
85V AC to 264V AC
Fixed
5VDC
1.2A
VOF-6B Series
4171509

RoHS

Each
1+
RM52.040
5+
RM51.390
10+
RM51.160
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
18W
90V AC to 264V AC
Fixed
15V
1.2A
GB20 Series
4312402

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM64.680
50+
RM62.550
100+
RM62.180
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
3.3VDC
1.2A
VOF-4 Series
4312396

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM65.420
50+
RM62.310
100+
RM62.180
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
3.3VDC
1.2A
VOF-4 Series
1109869

RoHS

Each
1+
RM239.580
5+
RM234.120
10+
RM230.720
Min: 1 / Mult: 1
Medical
1 Output
28W
85V AC to 264V AC
Fixed
24VDC
1.2A
PBM25 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account