AC / DC Open Frame Power Supplies:

10 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2422732

RoHS

Each
1+
RM554.250
5+
RM546.900
10+
RM539.540
50+
RM516.580
Min: 1 / Mult: 1
ITE & Medical
1 Output
250W @ 7CFM
180W
85V AC to 264V AC
Fixed
24VDC
10.4A
GCS250 Series
2835074

RoHS

Each
1+
RM900.230
5+
RM873.230
10+
RM818.560
Min: 1 / Mult: 1
ITE & Medical
1 Output
500W @ 10CFM
250W
80V AC to 264V AC
Adjustable, Fixed
24VDC
10.4A
GCU500 Series
1860851

RoHS

Each
1+
RM429.590
5+
RM426.860
Min: 1 / Mult: 1
ITE
1 Output
125W @ 10CFM
55W
85V AC to 264V AC
Adjustable, Fixed
12VDC
10.4A
CLC Series
2783944

RoHS

Each
1+
RM1,756.140
5+
RM1,703.410
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
250W
80V AC to 275V AC
Adjustable, Fixed
24VDC
10.4A
CCM250 Series
3437600

RoHS

Each
1+
RM781.270
Min: 1 / Mult: 1
ITE & Medical
1 Output
450W @ 10CFM
250W
90V AC to 264V AC
Fixed
24VDC
10.4A
ECH450 Series
1886191

RoHS

Each
1+
RM509.820
5+
RM499.870
Min: 1 / Mult: 1
Medical
1 Output
250W @ 30CFM
125W
90V AC to 264V AC
Adjustable, Fixed
24VDC
10.4A
LPS200-M Series
4603353

RoHS

Each
1+
RM534.020
Min: 1 / Mult: 1
ITE & Industrial
1 Output
250W @ 8CFM
150W
85V AC to 264V AC
Fixed
24VDC
10.4A
VOF-250C Series
4603361

RoHS

Each
1+
RM569.240
5+
RM569.100
Min: 1 / Mult: 1
Medical
1 Output
250W @ 8CFM
150W
85V AC to 264V AC
Fixed
24VDC
10.4A
VOFM-250C Series
2990141

RoHS

Each
1+
RM1,068.510
5+
RM1,048.600
10+
RM1,017.150
Min: 1 / Mult: 1
ITE & Medical
1 Output
500W
250W
80V AC to 264V AC
Adjustable, Fixed
24VDC
10.4A
CMP Series
4351660

RoHS

Each
1+
RM359.360
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
321.6W
80V AC to 264V AC
Fixed
48V
10.4A
LOP-500 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account