AC / DC Open Frame Power Supplies:

9 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4308695

RoHS

Each
1+
RM418.630
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
260W
85V AC to 264V AC
Fixed
48VDC
5.42A
VOF-260B Series
2815602

RoHS

Each
1+
RM104.570
5+
RM102.480
10+
RM100.390
50+
RM98.300
100+
RM96.310
Min: 1 / Mult: 1
Medical
1 Output
65W
80V AC to 264V AC
Adjustable, Fixed
12VDC
5.42A
RPS-65 Series
3533043

RoHS

Each
1+
RM196.840
5+
RM192.620
10+
RM188.400
50+
RM177.530
Min: 1 / Mult: 1
ITE
1 Output
65W
85V AC to 264V AC
Adjustable, Fixed
12VDC
5.42A
TPI 65A-J Series
3596401

RoHS

Each
1+
RM63.840
5+
RM63.710
Min: 1 / Mult: 1
ITE
1 Output
65.04W
90V AC to 264V AC
Adjustable, Fixed
12VDC
5.42A
EPS-65 Series
4063615

RoHS

Each
1+
RM146.720
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
130W
85V AC to 264V AC
Fixed
24VDC
5.42A
RACM130E-K Series
3870253

RoHS

Each
1+
RM64.230
5+
RM61.780
10+
RM60.530
Min: 1 / Mult: 1
ITE & Household
1 Output
65W
85V AC to 264V AC
Fixed
12VDC
5.42A
VTX-210-065 Series
2815562

RoHS

Each
1+
RM63.840
5+
RM63.710
Min: 1 / Mult: 1
ITE
1 Output
65W
80V AC to 264V AC
Adjustable, Fixed
12VDC
5.42A
EPS-65S Series
2929669

RoHS

Each
1+
RM265.830
5+
RM257.790
10+
RM249.750
50+
RM234.800
Min: 1 / Mult: 1
Medical
1 Output
65W
85V AC to 264V AC
Adjustable, Fixed
12VDC
5.42A
TPP 65A Series
2777458

RoHS

Each
1+
RM313.190
Min: 1 / Mult: 1
Medical
1 Output
65W
85V AC to 265V AC
Fixed
12VDC
5.42A
CSS65A Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account