AC / DC Open Frame Power Supplies:

3 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2099501

RoHS

Each
1+
RM313.640
5+
RM307.530
10+
RM303.470
Min: 1 / Mult: 1
ITE & Medical
1 Output
100W @ 10CFM
80W
80V AC to 264V AC
Adjustable, Fixed
18VDC
5.5A
ECS100 Series
1109878

RoHS

Each
1+
RM320.000
5+
RM312.710
10+
RM308.160
Min: 1 / Mult: 1
Medical
1 Output
-
65W
85V AC to 264V AC
Fixed
12VDC
5.5A
PBM65 Series
1109865

RoHS

Each
1+
RM239.580
5+
RM234.120
10+
RM230.720
Min: 1 / Mult: 1
Medical
1 Output
-
28W
85V AC to 264V AC
Fixed
5.1VDC
5.5A
PBM25 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account