AC / DC Open Frame Power Supplies:

4 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596354

RoHS

Each
1+
RM34.110
Min: 1 / Mult: 1
ITE
1 Output
15W
85V AC to 264V AC
Adjustable, Fixed
24VDC
625mA
EPS-15 Series
4355928

RoHS

Each
1+
RM46.970
Min: 1 / Mult: 1
ITE, Household, Laboratory, Medical & Industrial
1 Output
0
80V AC to 275V AC
Fixed
24VDC
625mA
RACM15E-K Series
2991480

RoHS

Each
1+
RM144.110
5+
RM141.940
10+
RM139.760
50+
RM134.620
100+
RM130.120
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
85V AC to 264V AC
Adjustable, Fixed
24VDC
625mA
TPP 15A-D Series
2991481

RoHS

Each
1+
RM148.590
5+
RM147.030
10+
RM145.470
50+
RM138.840
100+
RM134.210
Min: 1 / Mult: 1
Medical
1 Output
15W
85V AC to 264V AC
Fixed
24VDC
625mA
TPP 15A-J Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account