AC / DC Open Frame Power Supplies:

6 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2783945

RoHS

Each
1+
RM1,756.140
5+
RM1,703.410
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
250W
80V AC to 275V AC
Fixed
28VDC
8.9A
CCM250 Series
2783927

RoHS

Each
1+
RM1,555.630
5+
RM1,508.980
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
250W
80V AC to 275V AC
Adjustable, Fixed
28VDC
8.9A
CCB250 Series
2422733

RoHS

Each
1+
RM531.320
5+
RM525.740
10+
RM520.150
50+
RM504.540
Min: 1 / Mult: 1
ITE & Medical
1 Output
250W @ 7CFM
180W
85V AC to 264V AC
Fixed
28VDC
8.9A
GCS250 Series
2783951

RoHS

Each
1+
RM1,141.680
5+
RM1,117.680
10+
RM1,083.610
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
250W
80V AC to 264V AC
Adjustable, Fixed
28VDC
8.9A
CHD250 Series
3253203

RoHS

Each
1+
RM429.510
Min: 1 / Mult: 1
Medical
1 Output
500.4W @ 25CFM
320.4W
80V AC to 264V AC
Adjustable, Fixed
36VDC
8.9A
RPS-500 Series
3652500

RoHS

Each
1+
RM952.500
5+
RM908.690
Min: 1 / Mult: 1
ITE & Medical
1 Output
450W @ 21CFM
320W
85V AC to 264V AC
Adjustable, Fixed
36VDC
8.9A
TPP 450BA-M Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account