AC / DC Open Frame Power Supplies:

5 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1289141

RoHS

Each
1+
RM125.910
Min: 1 / Mult: 1
ITE
1 Output
10W
85V AC to 264V AC
Adjustable, Fixed
12VDC
830mA
ECL10 Series
2451841

RoHS

Each
1+
RM197.580
5+
RM194.530
10+
RM191.470
50+
RM189.080
Min: 1 / Mult: 1
Medical
1 Output
30W
85V AC to 264V AC
Adjustable, Fixed
36VDC
830mA
EML30 Series
2802354

RoHS

Each
1+
RM143.680
Min: 1 / Mult: 1
ITE & Medical
1 Output
40W
80V AC to 264V AC
Adjustable, Fixed
48VDC
830mA
ECF40 Series
2909131

RoHS

Each
1+
RM103.030
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
40W
80V AC to 264V AC
Adjustable, Fixed
48VDC
830mA
FCS40 Series
1109812

RoHS

Each
1+
RM240.230
5+
RM234.760
10+
RM231.350
Min: 1 / Mult: 1
ITE
1 Output
40W
90V AC to 264V AC
Fixed
48VDC
830mA
ACS Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account