AC / DC Open Frame Power Supplies:

8 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295746

RoHS

Each
1+
RM1,645.690
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
699W
402W
85V AC to 264V AC
Fixed
30V
13.4A
GHA700F Series
4295737

RoHS

Each
1+
RM1,434.300
5+
RM1,389.610
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
501W
150W
90V AC to 264V AC
Fixed
30V
5A
GHA500F Series
4603362

RoHS

Each
1+
RM569.100
Min: 1 / Mult: 1
Medical
1 Output
250W @ 8CFM
150W
85V AC to 264V AC
Fixed
30V
8.33A
VOFM-250C Series
4603354

RoHS

Each
1+
RM788.910
5+
RM690.300
10+
RM571.970
50+
RM534.020
Min: 1 / Mult: 1
ITE & Industrial
1 Output
250W @ 8CFM
150W
85V AC to 264V AC
Fixed
30V
8.33A
VOF-250C Series
4349462

RoHS

Each
1+
RM1,170.450
Min: 1 / Mult: 1
ITE & Medical
1 Output
498W
349.5W
85V AC to 265V AC
Fixed
30V
11.65A
CUS350MP Series
4295736

RoHS

Each
1+
RM1,276.190
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
501W
150W
90V AC to 264V AC
Fixed
30V
5A
GHA500F Series
4295745

RoHS

Each
1+
RM1,584.810
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
699W
402W
85V AC to 264V AC
Fixed
30V
13.4A
GHA700F Series
4351640

RoHS

Each
1+
RM195.430
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
180W
80V AC to 264V AC
Fixed
30V
10A
LOP-300 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account