AC / DC Open Frame Power Supplies:

7 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3890304

RoHS

Each
1+
RM442.870
10+
RM431.690
Min: 1 / Mult: 1
ITE
1 Output
-
180W
85V AC to 264V AC
Adjustable, Fixed
53VDC
3.4A
TPI 180A-M Series
3931232

RoHS

Each
1+
RM600.980
10+
RM599.890
25+
RM591.620
50+
RM589.110
Min: 1 / Mult: 1
ITE
1 Output
300W @ 21CFM
180W
85V AC to 264V AC
Fixed
53VDC
3.4A
TPI 300L-M Series
3972785

RoHS

Each
1+
RM158.460
Min: 1 / Mult: 1
ITE
1 Output
-
50W
85V AC to 264V AC
Adjustable, Fixed
53VDC
950mA
TPI 50A-J Series
3931245

RoHS

Each
1+
RM596.830
10+
RM595.040
25+
RM595.010
Min: 1 / Mult: 1
ITE & Medical
1 Output
300W @ 21CFM
180W
85V AC to 264V AC
Fixed
53VDC
3.4A
TPP 300A-M Series
3890317

RoHS

Each
1+
RM507.030
5+
RM491.440
10+
RM475.850
50+
RM451.480
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
180W
85V AC to 264V AC
Adjustable, Fixed
53VDC
3.4A
TPP 180A-M Series
3533041

RoHS

Each
1+
RM135.860
5+
RM131.280
10+
RM126.700
50+
RM119.880
100+
RM115.880
Min: 1 / Mult: 1
ITE
1 Output
-
30W
85V AC to 264V AC
Adjustable, Fixed
53VDC
580mA
TPI 30A-J Series
3533048

RoHS

Each
1+
RM192.120
5+
RM186.310
10+
RM180.490
50+
RM168.830
100+
RM168.540
Min: 1 / Mult: 1
ITE
1 Output
-
65W
85V AC to 264V AC
Adjustable, Fixed
53VDC
1.24A
TPI 65A-J Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account