AC / DC Open Frame Power Supplies:

6 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295740

RoHS

Each
1+
RM1,281.070
5+
RM1,276.190
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
504W
151.2W
90V AC to 264V AC
Fixed
56V
2.7A
GHA500F Series
4295759

RoHS

Each
1+
RM818.670
5+
RM793.180
10+
RM767.610
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
302.4W
85V AC to 264V AC
Fixed
56V
5.4A
GMA300F Series
4295749

RoHS

Each
1+
RM1,584.810
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
700W
403.2W
85V AC to 264V AC
Fixed
56V
7.2A
GHA700F Series
4295741

RoHS

Each
1+
RM1,312.050
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
504W
151.2W
90V AC to 264V AC
Fixed
56V
2.7A
GHA500F Series
4295750

RoHS

Each
1+
RM1,645.690
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
700W
403.2W
85V AC to 264V AC
Fixed
56V
7.2A
GHA700F Series
4295758

RoHS

Each
1+
RM770.270
5+
RM730.040
10+
RM706.710
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
302.4W
85V AC to 264V AC
Fixed
56V
5.4A
GMA300F Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account