AC / DC Open Frame Power Supplies:

6 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4386625

RoHS

Each
1+
RM113.690
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
12W
85V AC to 265V AC
Fixed
24V
500mA
ZWS-C Series
4355924

RoHS

Each
1+
RM46.970
Min: 1 / Mult: 1
ITE, Household, Laboratory, Medical & Industrial
1 Output
12W
80V AC to 275V AC
Fixed
3.3V
3.64A
RACM15E-K Series
4171504

RoHS

Each
1+
RM46.900
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
12W
90V AC to 264V AC
Fixed
12V
1A
GB10 Series
4171506

RoHS

Each
1+
RM46.900
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
12W
90V AC to 264V AC
Fixed
24V
500mA
GB10 Series
4171505

RoHS

Each
1+
RM46.900
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
12W
90V AC to 264V AC
Fixed
15V
800mA
GB10 Series
3594711

RoHS

Each
1+
RM74.320
5+
RM73.540
10+
RM72.760
50+
RM70.640
100+
RM69.350
Min: 1 / Mult: 1
ITE
1 Output
12W
90V AC to 264V AC
Fixed
12V
1A
VOF-S12B Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account