AC / DC Open Frame Power Supplies:

11 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4171514

RoHS

Each
1+
RM80.500
5+
RM78.720
10+
RM76.930
20+
RM76.820
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
20W
90V AC to 264V AC
Fixed
5V
4A
GB30 Series
4171511

RoHS

Each
1+
RM58.210
5+
RM55.420
10+
RM54.270
20+
RM52.980
50+
RM51.680
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
20W
90V AC to 264V AC
Fixed
24V
800mA
GB20 Series
4386633

RoHS

Each
1+
RM157.030
5+
RM155.430
10+
RM153.820
50+
RM145.780
100+
RM142.870
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
20W
85V AC to 265V AC
Fixed
5V
4A
ZWS-C Series
4644718

RoHS

Each
1+
RM55.690
5+
RM53.040
10+
RM51.960
50+
RM50.400
100+
RM49.400
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial, Household, LED Lighting
1 Output
20W
85V AC to 305V AC
Fixed
12VDC
1.667A
RAC20NE-K/277 Series
3594688

RoHS

Each
1+
RM122.680
5+
RM121.920
10+
RM121.160
50+
RM120.330
100+
RM117.930
Min: 1 / Mult: 1
Medical
1 Output
20W
90V AC to 264V AC
Fixed
5V
4A
VMS-20 Series
2929647

RoHS

Each
1+
RM230.230
5+
RM223.280
10+
RM216.320
50+
RM202.360
100+
RM195.380
Min: 1 / Mult: 1
Medical
1 Output
20W
85V AC to 264V AC
Adjustable, Fixed
3.3VDC
6A
TPP 30A-J Series
3002886

RoHS

Each
1+
RM54.200
5+
RM51.450
10+
RM49.150
50+
RM47.780
100+
RM46.830
More Pricing...
Min: 1 / Mult: 1
Household & Medical
1 Output
20W
80V AC to 264V AC
Fixed
5V
4A
MFM-20 Series
3533033

RoHS

Each
1+
RM156.570
5+
RM151.310
10+
RM146.040
50+
RM139.090
100+
RM136.210
Min: 1 / Mult: 1
ITE
1 Output
20W
85V AC to 264V AC
Adjustable, Fixed
3.3VDC
6A
TPI 30A-J Series
3795788

RoHS

Each
1+
RM222.060
5+
RM217.540
10+
RM213.010
50+
RM199.230
100+
RM192.390
Min: 1 / Mult: 1
ITE & Medical
1 Output
20W
85V AC to 264V AC
Adjustable, Fixed
3.3VDC
6A
TPP 30A-D Series
4226784

RoHS

Each
1+
RM82.500
5+
RM80.010
10+
RM77.580
50+
RM77.530
100+
RM75.980
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
20W
85V AC to 305V AC
Fixed
5V
4A
VCE20 Series
4644719

RoHS

Each
1+
RM55.690
5+
RM53.040
10+
RM51.960
50+
RM50.400
100+
RM49.400
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial, Household, LED Lighting
1 Output
20W
85V AC to 305V AC
Fixed
24V
833mA
RAC20NE-K/277 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account