AC / DC Open Frame Power Supplies:

6 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749601

RoHS

Each
1+
RM220.050
Min: 1 / Mult: 1
Medical
3 Output
35W
85V AC to 265V AC
Adjustable, Fixed
5VDC
3A
15VDC
1A
-15VDC
650mA
CUT35 Series
4386638

RoHS

Each
1+
RM207.740
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
35W
85V AC to 265V AC
Fixed
5VDC
0
-
-
-
-
ZWS-C Series
4386630

RoHS

Each
1+
RM159.850
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
35W
85V AC to 265V AC
Fixed
15V
2.33A
-
-
-
-
ZWS-C Series
4386629

RoHS

Each
1+
RM159.850
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
35W
85V AC to 265V AC
Fixed
12V
2.92A
-
-
-
-
ZWS-C Series
4386631

RoHS

Each
1+
RM159.850
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
35W
85V AC to 265V AC
Fixed
24V
1.46A
-
-
-
-
ZWS-C Series
2749600

RoHS

Each
1+
RM220.050
Min: 1 / Mult: 1
Medical
3 Output
35W
85V AC to 265V AC
Adjustable, Fixed
5VDC
3A
12VDC
1.2A
-12mV
850mA
CUT35 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account