AC / DC Open Frame Power Supplies:

10 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4312402

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM64.680
50+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
3.3VDC
1.2A
VOF-4 Series
4312406

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM64.680
50+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
15VDC
266mA
VOF-4 Series
4312397

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM65.420
50+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
5VDC
800mA
VOF-4 Series
4312400

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM65.420
50+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
15VDC
266mA
VOF-4 Series
4312403

RoHS

Each
1+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
5VDC
800mA
VOF-4 Series
4312396

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM65.420
50+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
3.3VDC
1.2A
VOF-4 Series
4312401

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM65.420
50+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
24VDC
166mA
VOF-4 Series
4312407

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM64.680
50+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
24VDC
166mA
VOF-4 Series
4312404

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM64.680
50+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
12VDC
333mA
VOF-4 Series
4312398

RoHS

Each
1+
RM70.140
5+
RM66.810
10+
RM65.420
50+
RM62.640
Min: 1 / Mult: 1
ITE & Industrial
1 Output
4W
85V AC to 305V AC
Fixed
12VDC
333mA
VOF-4 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account