AC / DC Open Frame Power Supplies:

10 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1860851

RoHS

Each
1+
RM429.590
5+
RM426.860
Min: 1 / Mult: 1
ITE
1 Output
125W @ 10CFM
55W
85V AC to 264V AC
Adjustable, Fixed
12VDC
10.4A
-
-
-
-
CLC Series
3596407

RoHS

Each
1+
RM63.840
5+
RM63.710
Min: 1 / Mult: 1
ITE
1 Output
-
55W
90V AC to 264V AC
Adjustable, Fixed
5VDC
11A
-
-
-
-
EPS-65 Series
1860853

RoHS

Each
1+
RM429.590
5+
RM426.860
Min: 1 / Mult: 1
ITE
1 Output
125W @ 10CFM
55W
85V AC to 264V AC
Adjustable, Fixed
48VDC
2.6A
-
-
-
-
CLC Series
1860852

RoHS

Each
1+
RM429.590
5+
RM426.860
Min: 1 / Mult: 1
ITE
1 Output
125W @ 10CFM
55W
85V AC to 264V AC
Adjustable, Fixed
24VDC
5.2A
-
-
-
-
CLC Series
2112249

RoHS

Each
1+
RM226.580
5+
RM221.420
10+
RM219.840
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
55W
85V AC to 264V AC
Adjustable, Fixed
5VDC
11A
-
-
-
-
ECP60 Series
1109912

RoHS

Each
1+
RM280.990
5+
RM274.590
10+
RM272.620
Min: 1 / Mult: 1
ITE
1 Output
-
55W
90V AC to 264V AC
Fixed
5VDC
11A
-
-
-
-
SDS60 Series
1297398

RoHS

Each
1+
RM373.800
5+
RM293.220
10+
RM287.480
25+
RM276.330
50+
RM270.910
More Pricing...
Min: 1 / Mult: 1
Medical
3 Output
-
55W
90V AC to 264V AC
Fixed
5VDC
8A
12VDC
3A
-12VDC
500mA
LPT50-M Series
1297400

RoHS

Each
1+
RM265.050
5+
RM259.750
10+
RM254.580
25+
RM249.470
50+
RM244.480
More Pricing...
Min: 1 / Mult: 1
Medical
3 Output
-
55W
90V AC to 264V AC
Fixed
5VDC
8A
15VDC
2.4A
-15VDC
500mA
LPT50-M Series
1339435

RoHS

Each
1+
RM206.810
Min: 1 / Mult: 1
ITE
1 Output
-
55W
90V AC to 264V AC
Adjustable, Fixed
5VDC
11A
-
-
-
-
LPS50 Series
1297402

RoHS

Each
1+
RM282.930
5+
RM275.650
10+
RM269.110
Min: 1 / Mult: 1
Medical
3 Output
-
55W
90V AC to 264V AC
Fixed
5VDC
8A
24VDC
1.5A
12VDC
500mA
LPT50-M Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account