ITE, Industrial, Household, Medical AC / DC Open Frame Power Supplies:

46 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4351627

RoHS

Each
1+
RM209.890
5+
RM191.760
10+
RM184.470
20+
RM180.790
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
140.4W
80V AC to 264V AC
Fixed
18V
11.1A
LOP-200 Series
4351628

RoHS

Each
1+
RM177.280
5+
RM168.560
10+
RM167.260
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
141.6W
80V AC to 264V AC
Fixed
24V
8.4A
LOP-200 Series
4351658

RoHS

Each
1+
RM399.470
5+
RM365.030
10+
RM351.110
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
321.3W
80V AC to 264V AC
Fixed
27V
18.5A
LOP-500 Series
4351670

RoHS

Each
1+
RM383.940
5+
RM365.570
10+
RM362.050
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
399.6W
80V AC to 264V AC
Fixed
54V
11.2A
LOP-600 Series
4351651

RoHS

Each
1+
RM298.520
5+
RM284.280
10+
RM281.440
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
254.4W
80V AC to 264V AC
Fixed
48V
8.4A
LOP-400 Series
4351655

RoHS

Each
1+
RM399.470
5+
RM365.030
10+
RM351.110
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
300W
80V AC to 264V AC
Fixed
15V
33.3A
LOP-500 Series
4351634

RoHS

Each
1+
RM209.890
5+
RM191.760
10+
RM184.470
20+
RM180.790
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
145.8W
80V AC to 264V AC
Fixed
54V
3.8A
LOP-200 Series
4351646

RoHS

Each
1+
RM337.930
5+
RM308.780
10+
RM297.010
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
250.5W
80V AC to 264V AC
Fixed
15V
26.7A
LOP-400 Series
4351669

RoHS

Each
1+
RM426.240
5+
RM389.470
10+
RM374.630
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
398.4W
80V AC to 264V AC
Fixed
48V
12.5A
LOP-600 Series
4351626

RoHS

Each
1+
RM177.280
5+
RM168.560
10+
RM167.260
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
141W
80V AC to 264V AC
Fixed
15V
13.4A
LOP-200 Series
4351625

RoHS

Each
1+
RM209.890
5+
RM191.760
10+
RM184.470
20+
RM180.790
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
200.4W @ 10.98CFM
140.4W
80V AC to 264V AC
Fixed
12V
16.7A
LOP-200 Series
4351664

RoHS

Each
1+
RM383.940
5+
RM365.570
10+
RM362.050
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
360W
80V AC to 264V AC
Fixed
18V
33.3A
LOP-600 Series
4351639

RoHS

Each
1+
RM228.760
5+
RM209.010
10+
RM201.040
20+
RM197.020
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
180.9W
80V AC to 264V AC
Fixed
27V
11.1A
LOP-300 Series
4351640

RoHS

Each
1+
RM194.740
5+
RM185.550
10+
RM183.380
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
180W
80V AC to 264V AC
Fixed
30V
10A
LOP-300 Series
4351637

RoHS

Each
1+
RM194.740
5+
RM185.550
10+
RM183.380
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
180W
80V AC to 264V AC
Fixed
18V
16.7A
LOP-300 Series
4351648

RoHS

Each
1+
RM310.460
5+
RM295.660
10+
RM282.760
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
252W
80V AC to 264V AC
Fixed
24V
16.7A
LOP-400 Series
4351649

RoHS

Each
1+
RM298.520
5+
RM284.280
10+
RM281.440
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
251.1W
80V AC to 264V AC
Fixed
27V
14.9A
LOP-400 Series
4351652

RoHS

Each
1+
RM337.930
5+
RM308.780
10+
RM297.010
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
256.5W
80V AC to 264V AC
Fixed
54V
7.5A
LOP-400 Series
4351667

RoHS

Each
1+
RM426.240
5+
RM389.470
10+
RM374.630
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
399.6W
80V AC to 264V AC
Fixed
27V
22.3A
LOP-600 Series
4351633

RoHS

Each
1+
RM177.280
5+
RM168.560
10+
RM167.260
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
144W
80V AC to 264V AC
Fixed
48V
4.2A
LOP-200 Series
4351650

RoHS

Each
1+
RM337.930
5+
RM308.780
10+
RM297.010
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
255.6W
80V AC to 264V AC
Fixed
36V
11.2A
LOP-400 Series
4351665

RoHS

Each
1+
RM383.940
5+
RM365.570
10+
RM362.050
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
400.8W
80V AC to 264V AC
Fixed
24V
25A
LOP-600 Series
4351668

RoHS

Each
1+
RM426.240
5+
RM389.470
10+
RM374.630
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
399.6W
80V AC to 264V AC
Fixed
36V
16.7A
LOP-600 Series
4351656

RoHS

Each
1+
RM357.760
5+
RM340.770
10+
RM337.190
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
300.6W
80V AC to 264V AC
Fixed
18V
27.8A
LOP-500 Series
4351636

RoHS

Each
1+
RM194.740
5+
RM185.550
10+
RM183.380
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
180W
80V AC to 264V AC
Fixed
15V
20A
LOP-300 Series
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account