AC / DC PCB Mount Power Supplies:

9 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1580467

RoHS

Each
1+
RM203.000
Min: 1 / Mult: 1
ITE
1 Output
25W
12VDC
2.1A
Adjustable, Fixed
85V AC to 264V AC
34.6mm
26.7mm
75.2mm
ECL25 Series
4295784

RoHS

Each
1+
RM546.610
5+
RM535.500
Min: 1 / Mult: 1
ITE
1 Output
50.4W
24V
2.1A
Fixed
85V AC to 264V AC
37.3mm
12.7mm
58.4mm
TUNS50F Series
4295777

RoHS

Each
1+
RM918.110
Min: 1 / Mult: 1
ITE
1 Output
25.2W
12VDC
2.1A
Fixed
85V AC to 264V AC
25.4mm
16.5mm
36mm
TUHS25F Series
3594624

RoHS

Each
1+
RM103.420
5+
RM100.680
10+
RM98.550
50+
RM95.250
100+
RM91.970
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
25W
12VDC
2.1A
Fixed
85V AC to 305V AC
96.1mm
32mm
54mm
PSK-25W Series
3678565

RoHS

Each
1+
RM116.930
Min: 1 / Mult: 1
ITE
1 Output
25W
12VDC
2.1A
Fixed
90V AC to 264V AC
27.4mm
24.9mm
50.8mm
KPSB Series
1580482

RoHS

Each
1+
RM270.720
Min: 1 / Mult: 1
ITE
1 Output
25W
12VDC
2.1A
Adjustable, Fixed
85V AC to 264V AC
38.1mm
27.9mm
78.7mm
ECL25 Series
1242639

RoHS

Each
1+
RM426.750
5+
RM415.920
10+
RM405.700
50+
RM385.000
Min: 1 / Mult: 1
ITE
1 Output
25W
12VDC
2.1A
Fixed
85V AC to 264V AC
41mm
29.5mm
85mm
TOM Series
3594623

RoHS

Each
1+
RM68.960
5+
RM67.010
10+
RM65.360
50+
RM63.710
100+
RM62.740
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
25W
12VDC
2.1A
Fixed
85V AC to 305V AC
70mm
23.5mm
48mm
PSK-25W Series
3953659

RoHS

Each
1+
RM110.520
5+
RM110.250
10+
RM109.970
50+
RM109.700
100+
RM109.420
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
25W
12VDC
2.1A
Fixed
85V AC to 305V AC
48mm
23.5mm
70mm
AME25-277PEVZ Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account