AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3879601

RoHS

Each
1+
RM312.250
5+
RM301.740
10+
RM291.220
50+
RM284.860
Min: 1 / Mult: 1
Medical
1 Output
40W
12VDC
3.34A
Adjustable, Fixed
85V AC to 264V AC
55.9mm
30.5mm
81.3mm
TPP 40E-D Series
2991498

RoHS

Each
1+
RM281.480
5+
RM276.690
10+
RM271.890
50+
RM254.340
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
30W
9VDC
3.34A
Adjustable, Fixed
85V AC to 264V AC
38.1mm
25.6mm
73.3mm
TPP 30-D Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account