4.992W AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4668739

RoHS

Each
1+
RM33.470
10+
RM25.450
25+
RM22.290
75+
RM20.840
150+
RM19.430
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
4.992W
24VDC
208mA
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
4668738

RoHS

Each
1+
RM35.230
10+
RM26.790
25+
RM23.470
75+
RM21.930
150+
RM20.450
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
4.992W
12VDC
416mA
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account