80.4W AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3534501

RoHS

Each
1+
RM127.420
Min: 1 / Mult: 1
ITE & Medical
1 Output
80.4W
12VDC
6.7A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-90 Series
3534428

RoHS

Each
1+
RM157.110
5+
RM153.970
10+
RM150.830
50+
RM147.690
100+
RM144.700
Min: 1 / Mult: 1
ITE
1 Output
80.4W
12VDC
6.7A
Fixed
80V AC to 305V AC
52mm
29.5mm
87mm
IRM-90 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account