ITE, Industrial & Medical AC / DC PCB Mount Power Supplies:

3 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4171510

RoHS

Each
1+
RM69.580
5+
RM69.240
10+
RM68.890
20+
RM67.910
50+
RM66.920
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
18W
15V
1.2A
Fixed
90V AC to 264V AC
82mm
22.09mm
40mm
GB20 Series
4171520

RoHS

Each
1+
RM115.040
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
25W
5V
5A
Fixed
90V AC to 264V AC
101.6mm
22.2mm
50.8mm
GB40 Series
4171513

RoHS

Each
1+
RM66.720
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
20W
24V
800mA
Fixed
90V AC to 264V AC
82mm
22.09mm
40mm
GB20 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account