AC / DC PCB Mount Power Supplies:

8 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295773

RoHS

Each
1+
RM100.930
Min: 1 / Mult: 1
ITE
1 Output
15W
12V
1.25A
Fixed
85V AC to 264V AC
22mm
15mm
33mm
TUHS15F Series
4295771

RoHS

Each
1+
RM102.520
5+
RM102.500
10+
RM99.940
50+
RM95.090
Min: 1 / Mult: 1
ITE
1 Output
10.1W
15V
670mA
Fixed
85V AC to 264V AC
22mm
15mm
33mm
TUHS10F Series
3870415

RoHS

Each
1+
RM23.700
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
12V
1.25A
Fixed
85V AC to 305V AC
22mm
15mm
44.5mm
VTX-215-015 Series
4295774

RoHS

Each
1+
RM112.980
5+
RM111.560
10+
RM110.140
50+
RM103.750
100+
RM101.090
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
15W
15V
1A
Fixed
85V AC to 264V AC
22mm
15mm
33mm
TUHS15F Series
4295770

RoHS

Each
1+
RM95.090
Min: 1 / Mult: 1
ITE
1 Output
10.8W
12V
900mA
Fixed
85V AC to 264V AC
22mm
15mm
33mm
TUHS10F Series
4295769

RoHS

Each
1+
RM96.090
5+
RM95.090
Min: 1 / Mult: 1
ITE
1 Output
10W
5V
2A
Fixed
85V AC to 264V AC
22mm
15mm
33mm
TUHS10F Series
4295775

RoHS

Each
1+
RM112.940
5+
RM111.200
10+
RM109.450
50+
RM102.560
100+
RM100.930
Min: 1 / Mult: 1
ITE
1 Output
15.12W
24V
630mA
Fixed
85V AC to 264V AC
22mm
15mm
33mm
TUHS15F Series
4295772

RoHS

Each
1+
RM95.090
Min: 1 / Mult: 1
ITE
1 Output
10.8W
24V
450mA
Fixed
85V AC to 264V AC
22mm
15mm
33mm
TUHS10F Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account