AC / DC PCB Mount Power Supplies:

9 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2464656

RoHS

Each
1+
RM62.050
5+
RM60.810
10+
RM59.570
50+
RM58.330
100+
RM57.090
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
5VDC
600mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2464661

RoHS

Each
1+
RM60.630
5+
RM59.420
10+
RM58.210
50+
RM57.000
100+
RM55.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
15VDC
200mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2464660

RoHS

Each
1+
RM60.630
5+
RM59.420
10+
RM58.210
50+
RM57.000
100+
RM55.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
12VDC
250mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2464659

RoHS

Each
1+
RM60.630
5+
RM59.420
10+
RM58.210
50+
RM57.000
100+
RM55.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
333mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2464658

RoHS

Each
1+
RM60.630
5+
RM59.420
10+
RM58.210
50+
RM57.000
100+
RM55.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
7.5VDC
400mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2464663

RoHS

Each
1+
RM62.050
5+
RM60.810
10+
RM59.570
50+
RM58.330
100+
RM57.090
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2464657

RoHS

Each
1+
RM60.630
5+
RM59.420
10+
RM58.210
50+
RM57.000
100+
RM55.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
6VDC
500mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2464655

RoHS

Each
1+
RM60.630
5+
RM59.420
10+
RM58.210
50+
RM57.000
100+
RM55.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
3.3VDC
900mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2464662

RoHS

Each
1+
RM62.050
5+
RM60.810
10+
RM59.570
50+
RM58.330
100+
RM57.090
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
18VDC
166mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account