10.08W AC / DC DIN Rail Mount Power Supplies:

3 Products Found

We offer DIN rail power supplies with wide ranges of input and output voltages and currents

A DIN rail power supply is so-called because it mounts on a DIN rail, and is often used in applications where space is limited or where easy access to power is required. DIN rail mount power supplies come in various sizes and voltages, most commonly 24 VDC, but 12 VDC, 48 VDC, and others can also be found. Power ratings range from a few watts to several kilowatts.Din rail PSUs are typically used in industrial or laboratory settings to power a range of devices, including motors, electric pumps, machine tools, process control systems, LED lighting fixtures, and more. They can also be used in commercial environments like shops or warehouses where their robust construction makes them ideal for harsh conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1550977

RoHS

Each
1+
RM143.820
5+
RM140.110
10+
RM135.770
50+
RM130.020
100+
RM127.420
Min: 1 / Mult: 1
ITE
1 Output
10.08W
24VDC
420mA
90V AC to 264V AC
Fixed
DNR10 Series
1858050

RoHS

Each
1+
RM126.350
Min: 1 / Mult: 1
ITE
1 Output
10.08W
12VDC
840mA
90V AC to 264V AC
Fixed
DNR10 Series
2696037

RoHS

Each
1+
RM101.370
5+
RM101.350
Min: 1 / Mult: 1
ITE
1 Output
10.08W
12VDC
840mA
85V AC to 264V AC
Adjustable, Fixed
DRL series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account