LTM4705 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM120.070 10+ RM86.830 25+ RM78.030 100+ RM77.920 260+ RM77.860 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-63, Micro Module | 3.1V | 20V | 2 Output | 600mV | BGA | 5.5V | 63Pins | 10A | 5A | Adjustable | 3.1V | 20V | 3.22mm | 1MHz | 6.25mm | Buck (Step Down) | 7.5mm | 125°C | LTM4705 Series | |||||
Each | 1+ RM111.910 10+ RM91.620 25+ RM85.960 100+ RM78.340 260+ RM74.530 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-63, Micro Module | 3.1V | 20V | 2 Output | 600mV | BGA | 5.5V | 63Pins | 10A | 5A | Adjustable | 3.1V | 20V | 3.22mm | 1MHz | 6.25mm | Buck (Step Down) | 7.5mm | 125°C | LTM4705 Series |