LTM8052 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM162.970 10+ RM141.810 25+ RM135.440 119+ RM115.520 357+ RM113.210 | Min: 1 / Mult: 1 | BGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | BGA | 24V | 81Pins | 5A | 5A | Adjustable | 6V | 36V | 3.42mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8052 Series | |||||
Each | 1+ RM126.070 10+ RM123.980 25+ RM121.570 119+ RM115.050 357+ RM112.750 | Min: 1 / Mult: 1 | LGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | LGA | 24V | 81Pins | 5A | 5A | Adjustable | 6V | 36V | 2.82mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8052 Series |