PTH08080W Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3125141 RoHS | Each | 1+ RM58.110 5+ RM56.950 10+ RM55.790 50+ RM54.630 100+ RM53.530 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 10W | 900mV | 5.5V | 2.25A | Adjustable | 4.5V | 18V | 8.18mm | 15.24mm | 12.7mm | PTH08080W Series | ||||
3009729 RoHS | Each | 1+ RM61.970 5+ RM60.740 10+ RM59.500 50+ RM58.260 100+ RM57.080 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 10W | 900mV | 5.5V | 2.25A | Adjustable | 4.5V | 18V | 8.18mm | 15.24mm | 12.7mm | PTH08080W Series |