RGA Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+ RM239.510 5+ RM239.280 10+ RM239.050 | Min: 1 / Mult: 1 | Sixteenth Brick | - | 3.3V | 40V | - | - | - | 53V | - | 35.6mm | 25.6mm | RGA Series | ||||
TDK-LAMBDA | Each | 1+ RM239.510 5+ RM239.280 10+ RM239.050 | Min: 1 / Mult: 1 | - | 250W | - | 15V | - | Adjustable | 9V | 53V | 13mm | - | - | RGA Series | ||||
Each | 1+ RM271.390 5+ RM265.970 10+ RM260.540 | Min: 1 / Mult: 1 | Sixteenth Brick | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | |||||
Each | 1+ RM271.390 5+ RM265.970 10+ RM260.540 | Min: 1 / Mult: 1 | Sixteenth Brick | 250W | 3.3V | 40V | 10A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | |||||
Each | 1+ RM271.390 5+ RM265.970 10+ RM260.540 | Min: 1 / Mult: 1 | Sixteenth Brick | 250W | 3.3V | 24V | 14A | Adjustable | 9V | 40V | 13mm | 35.6mm | 25.6mm | RGA Series |