We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
583 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM60.840 | Min: 1 / Mult: 1 | ITE | - | - | - | 36W | - | - | - | - | - | - | - | - | - | 40V | 8.64mm | - | - | - | - | - | - | ||||
Each | 1+ RM201.720 10+ RM150.310 90+ RM150.060 180+ RM149.930 270+ RM149.800 | Min: 1 / Mult: 1 | Industrial, Avionics | BGA-144, Micro Module | 3.1V | 40V | - | 2 Output | 500mV | BGA | 26.5V | 144Pins | 8A | 4A | Adjustable | 3.1V | 40V | 5.01mm | 1.95MHz | 16mm | Buck, Inverting | 16mm | 125°C | LTM4655 Series | |||||
Each | 1+ RM52.180 10+ RM51.320 25+ RM49.000 100+ RM48.470 260+ RM47.500 More Pricing... | Min: 1 / Mult: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | - | 1 Output | 1.25V | LGA | 5V | 21Pins | 200mA | 200mA | Adjustable | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 85°C | LTM8020 Series | |||||
Each | 1+ RM74.040 | Min: 1 / Mult: 1 | Industrial | LGA-71, Micro Module | 3.6V | 36V | - | 1 Output | 800mV | LGA | 10V | 71Pins | 2A | 2A | Adjustable | 3.6V | 36V | 2.82mm | 2.4MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM8032 Series | |||||
Each | 1+ RM352.750 10+ RM343.660 25+ RM332.400 119+ RM316.130 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-144, Micro Module | 2.7V | 5.5V | - | 2 Output | 600mV | BGA | 5V | 144Pins | 16A | 8A | Adjustable | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series | |||||
Each | 1+ RM165.060 | Min: 1 / Mult: 1 | - | BGA-108, Micro Module | 4.5V | 17V | - | 2 Output | 500mV | BGA | 5.5V | 108Pins | 18A | 9A | Adjustable | 4.5V | 17V | 3.51mm | 500kHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM4675 Series | |||||
Each | 1+ RM149.200 10+ RM110.410 25+ RM105.780 119+ RM103.460 357+ RM101.140 | Min: 1 / Mult: 1 | Industrial | BGA-81, Micro Module | 6V | 36V | - | 1 Output | 1.2V | BGA | 24V | 81Pins | 5A | 5A | Adjustable | 6V | 36V | 3.42mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8026 Series | |||||
Each | 1+ RM237.960 10+ RM195.920 25+ RM187.660 119+ RM172.620 357+ RM165.100 | Min: 1 / Mult: 1 | Industrial | BGA-121, Micro Module | 5V | 36V | - | 1 Output | 1.2V | BGA | 36V | 121Pins | 8.5A | 8.5A | Adjustable | 5V | 36V | 4.92mm | 800kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM8055 Series | |||||
Each | 1+ RM357.060 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 500W | - | 3.3V | - | 24V | - | 33A | - | Adjustable | 18V | 60V | 11.5mm | - | 36.83mm | - | 34.04mm | - | i7A Series | |||||
3008336 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM87.200 5+ RM85.460 10+ RM83.720 50+ RM81.970 100+ RM80.320 More Pricing... | Min: 1 / Mult: 1 | - | - | 4.5V | 40V | 15W | 1 Output | -17V | B1QFN | -3V | 41Pins | 2A | 2A | Adjustable | 4.5V | 40V | 9.15mm | 800kHz | 11.15mm | - | 2.95mm | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM67.850 | Min: 1 / Mult: 1 | ITE | DOSA | - | - | 33W | - | 450mV | - | 5.5V | - | 6A | - | Adjustable | 3V | 14.4V | 7.3mm | - | 12.2mm | - | 12.2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM33.480 | Min: 1 / Mult: 1 | ITE | DOSA | - | - | 16.5W | - | 600mV | - | 5.5V | - | 3A | - | Adjustable | 3V | 14.4V | 6.3mm | - | 12.2mm | - | 12.2mm | - | Pico DLynx Series | |||||
Each | 1+ RM74.460 5+ RM74.450 | Min: 1 / Mult: 1 | ITE | Module | - | - | 33W | - | 600mV | - | 5.5V | - | 6A | - | Adjustable | 5.5V | 13.2V | 16.51mm | - | 10.41mm | - | 8.6mm | - | SRPE Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM34.940 10+ RM26.970 25+ RM24.990 100+ RM22.140 250+ RM20.550 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4V | 42V | - | 1 Output | 900mV | µSLIC | 5.5V | 10Pins | 100mA | 100mA | Adjustable | 4V | 42V | 1.5mm | 900kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM17532 Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM26.970 25+ RM24.990 100+ RM22.140 250+ RM20.550 500+ RM20.060 More Pricing... | Min: 10 / Mult: 1 | Industrial | uSLIC-10, Module | 4V | 42V | - | 1 Output | 900mV | µSLIC | 5.5V | 10Pins | 100mA | 100mA | Adjustable | 4V | 42V | 1.5mm | 900kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM17532 Series | |||||
3125167 RoHS | TEXAS INSTRUMENTS | Each | 1+ RM160.650 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 15W | - | -15V | - | -3V | - | 3A | - | Adjustable | 9V | 28.7V | 9mm | - | 25.27mm | - | 15.75mm | - | - | |||
3008336RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM83.720 50+ RM81.970 100+ RM80.320 250+ RM80.310 | Min: 10 / Mult: 1 | - | - | 4.5V | 40V | 15W | 1 Output | -17V | B1QFN | -3V | 41Pins | 2A | 2A | Adjustable | 4.5V | 40V | 9.15mm | 800kHz | 11.15mm | - | 2.95mm | 85°C | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM39.300 5+ RM39.030 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 8V | 21.6W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 12A | 12A | Adjustable | 4.5V | 8V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R812-H Series | ||||
Each | 1+ RM141.540 10+ RM139.280 25+ RM134.110 119+ RM127.580 357+ RM126.520 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 20V | - | 1 Output | 600mV | LGA | 5V | 133Pins | 12A | 12A | Adjustable | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series | |||||
Each | 1+ RM341.100 10+ RM332.260 25+ RM321.340 119+ RM309.130 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | - | 1 Output | 800mV | LGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM4609 Series | |||||
Each | 1+ RM175.930 10+ RM173.700 25+ RM171.470 170+ RM169.240 340+ RM167.010 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-68, Micro Module | 2.7V | 5.5V | - | 1 Output | 600mV | LGA | 5V | 68Pins | 8A | 8A | Adjustable | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 9mm | 125°C | LTM4608A Series | |||||
Each | 1+ RM232.950 10+ RM210.960 25+ RM204.500 119+ RM201.280 | Min: 1 / Mult: 1 | Industrial | BGA-121, Micro Module | 5V | 36V | - | 1 Output | 1.2V | BGA | 36V | 121Pins | 8.5A | 8.5A | Adjustable | 5V | 36V | 4.92mm | 800kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM8055 Series | |||||
Each | 1+ RM151.200 10+ RM149.280 25+ RM147.370 168+ RM145.450 336+ RM143.540 | Min: 1 / Mult: 1 | Industrial | BGA-50, Micro Module | 3.6V | 36V | - | 1 Output | 800mV | BGA | 10V | 50Pins | 2A | 2A | Adjustable | 3.6V | 36V | 3.42mm | 2.4MHz | 11.25mm | Buck (Step Down) | 9mm | 125°C | LTM8023 Series | |||||
Each | 1+ RM188.530 10+ RM175.130 25+ RM169.350 119+ RM159.940 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | LGA-133, Micro Module | 4.5V | 20V | - | 1 Output | 600mV | LGA | 5V | 133Pins | 15A | 15A | Adjustable | 4.5V | 20V | 4.32mm | 770kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4627 Series | |||||
Each | 1+ RM281.570 10+ RM271.700 25+ RM266.770 119+ RM265.940 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | - | 2 Output | 600mV | BGA | 5.3V | 144Pins | 26A | 13A | Adjustable | 4.5V | 16V | 5.01mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4620 Series |